reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-2510 12V :: Fan, 12 V DC, 25 x 25 x 10 mm, rpm: 10,000

Item-No.: FAN-2510 12V
€3,90
Category of goods: 1 = discountable

FAN-2510 12V

  • Product Description
  • Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
    • Height
    • 10 mm

Axial fan, 12 V DC



Manufacturer : SUNON
Factory number : MC25101V2-A99
Package weight : 0.0074 kg
RoHS : conform
Technical information
  • General
    • Model
    • Axial fan
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
    • Height
    • 10 mm
Datasheet/manual