reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAN-2010 5V :: Fan, 5 V DC, 20 x 20 x 10 mm, rpm: 14,000

Item-No.: FAN-2010 5V
€5,25
Category of goods: 1


FAN-2010 5V

  • Product Description
  • Technical information
  • General
    • Type
    • Axial fan
  • Measures
    • Length
    • 20 mm
    • Width
    • 20 mm
    • Height
    • 10 mm

Axial fan with slide bearings, 5 V DC



Manufacturer : SUNON
Factory number : MC20100V2-000U-A99
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Axial fan
  • Measures
    • Length
    • 20 mm
    • Width
    • 20 mm
    • Height
    • 10 mm
Datasheet/manual