reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI XC035 :: Xilence A250PWM Performance C CPU cooler

Item-No.: XI XC035
€7,50
Category of goods: 0


Xilence A250PWM

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 17.8 - 39.4 dB
  • Implementation
    • AMD
    • FM1/AM4/AM3+/AM3/AM2+/AM2/940+/939+/754
    • Intel
    • No
    • Rotation speed
    • 1000 - 2800 RPM
    • Air flow
    • 44.37 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 63 mm
  • Weights
    • Weight
    • 0.270 kg

The A250 PWM from Xilence—known for quiet PC components and excellent value for money—ensures efficient cooling for powerful CPUs with its high air flow. The red 92-mm fan is incredibly quiet thanks to the hydro bearing and PWM control. The cooler is suitable for all current AMD sockets (AM2/AM2+/AM3/AM3+/AM4 FM1/FM2/FM2+). The easy-clip system provides for very simple handling and installation.

Product specifications
  • Quiet 92-mm PWM fan with fluid bearing
  • Lightweight aluminium heat sink for low noise levels
  • Includes thermal compound
  • Suitable for AMD sockets AM2/AM2+/AM3/AM3+/AM4/FM1/FM2/FM2+


Technical data
  • AMD sockets: FM1/AM4/AM3+/AM3/AM2+/AM2/940+/939+/754
  • CPU max. wattage: 89 W
  • Fan size: 92 x 92 x 25 mm
  • Fan speed: 1000 - 2800 ± 10% RPM
  • Air flow: 44.37 CFM
  • Fan controller: PWM
  • Noise level: 17.8 - 39.4 dB(A)
  • Thermal compound: included
  • Dimensions: 95 x 95 x 63 mm
  • Weight: 270 g




Manufacturer : XILENCE
Factory number : XC035
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 17.8 - 39.4 dB
  • Implementation
    • AMD
    • FM1/AM4/AM3+/AM3/AM2+/AM2/940+/939+/754
    • Intel
    • No
    • Rotation speed
    • 1000 - 2800 RPM
    • Air flow
    • 44.37 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 12 V
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 63 mm
  • Weights
    • Weight
    • 0.270 kg
Datasheet/manual