reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI XC032 :: Xilence I250PWM Performance C CPU cooler

Item-No.: XI XC032
€7,50
Category of goods: 0


Xilence I250PWM

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 17.6 - 26.4 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150/1151/1155/1156
    • Rotation speed
    • 800 - 2500 RPM
    • Air flow
    • 44.25 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 75.2 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 70 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.325 kg

The I250 PWM from Xilence - known for its quiet PC components and excellent price-performance ratio - provides a high air throughput for efficient cooling of performance CPUs. The red 92 mm fan is extremely quiet thanks to its hydro bearing and PWM control. The cooler is suitable for Core i7/i5/i3 and Pentium G9650. It also has a backplate for secure and stable mounting.

Product specifications
  • quiet, 92 mm PWM fan with fluid bearing
  • Fine aluminium slats for high air throughput and efficient cooling
  • Suitable for Intel sockets LGA 1150/1151/1155 and 1156
  • Includes thermal compound


Technical data
  • Intel sockets: LGA 1150/1151/1155/1156
  • Max. CPU wattage: 95 W
  • Fan size: 92 x 92 x 25 mm
  • Fan speed: 800 - 2500 rpm ± 10%
  • Air throughput: 44.25 CFM
  • Fan control: PWM
  • Noise level: 17.6 - 26.4 dB(A)
  • Thermal compound: pre-applied
  • Dimensions: 95 x 95 x 69.5 mm
  • Weight: 325 g




Manufacturer : XILENCE
Factory number : XC032
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 17.6 - 26.4 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150/1151/1155/1156
    • Rotation speed
    • 800 - 2500 RPM
    • Air flow
    • 44.25 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 75.2 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 70 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.325 kg
Datasheet/manual