reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI XC030 :: Xilence I200 Performance C CPU cooler

Item-No.: XI XC030
€4,95
Category of goods: 0

Xilence Intel CPU Kühler I200

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 25 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150/1151/1155/1156
    • Rotation speed
    • 2200 RPM
    • Air flow
    • 40.9 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 69.5 mm
  • Weights
    • Weight
    • 0.235 kg

The Xilence I200 combines all of the features of a current CPU cooler for home and office use. Thanks to its quiet 92-mm fan, the precision-manufactured heat sink is quietly and reliably supplied with cold air. The fan speed of 2200 RPM guarantees the ideal compromise between high air flow and low-noise operation. It also features a backplate for secure and stable mounting.

Product specifications
  • Quiet 92-mm fan with fluid bearing
  • Lightweight aluminium heat sink for low noise levels
  • Suitable for Intel sockets 1150/1151/1155/1156


Technical data
  • Intel sockets: LGA 1150/1151/1155/1156
  • CPU max. wattage: 65 W
  • Fan size: 92 x 92 x 25 mm
  • Fan speed: 2200 ± 10% RPM
  • Fan controller: no
  • Noise level: 25 dB(A)
  • Thermal compound: pre-applied
  • Dimensions: 95 x 95 x 69.5 mm
  • Weight: 235 g




Manufacturer : XILENCE
Factory number : I200
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 25 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150/1151/1155/1156
    • Rotation speed
    • 2200 RPM
    • Air flow
    • 40.9 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 95 x 95 x 69.5 mm
  • Weights
    • Weight
    • 0.235 kg
Datasheet/manual