reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XI XC027 :: Xilence M403 Performance C CPU-Cooler

Item-No.: XI XC027
€19,50
Category of goods: 0

Xilence M403 Performance C

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 14 - 23.8 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150/1151/1155/1156
    • Rotation speed
    • 600 - 2200 RPM
    • Air flow
    • 65.4 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 101.4 x 72.7 x 137 mm
  • Weights
    • Weight
    • 0.405 kg
The compact M403 with its tower design is the new multi-socket cooler from the Performance C Series. Three high-performance copper heat pipes dissipate 150W waste heat to the innumerable cooling fins. These reasons make the cooler ideal for powerful multi-core processors. Additionally, the heat transmission between CPU and cooler is very evenly and efficient due to the direct contact of heat pipes and CPU. The mounting material make this cooler suitable for all current AMD and INTEL sockets. The scope of delivery not only includes the heat sink tower, as well as the 92mm PWM fan but also a holding module for Intel sockets 1150/1151/1155/1156, 2011, AMD sockets FM2+/FM1/FM2/AM2/AM2+/AM3 and a tube of thermal paste. For the correct installation an illustrated manual is included.

  • Silent hydro bearing 92mm fan

  • Three 6mm copper heat pipes for better heat flow

  • Fin Design for high airflow and efficient cooling of the CPU and surrounding components

  • Slight overhang of the fan avoids hotspots

  • Possible mounting of the fan on both sides of the heat sink

  • Suitable for all current AMD and INTEL sockets


Details
  • socket: FM2+/FM1/FM2/AM3+/AM3/AM2+/AM2 LGA

  • 1150/1155/1156/2011

  • Heat-Pipes: 3 copper heatpipes

  • CPU max. Watt: 150W

  • Fan Size: 92 x 92 x 25mm

  • Fan Speed: 600 - 2200 ± 10% RPM

  • Air Flow: 65,4 CFM

  • Fan Control: PWM

  • Noise Level: 14.0 - 23.8 dB(A)

  • Thermal Paste: included

  • Dimensions: 101.4 x 72.7 x 137 mm

  • Weight: 405 g

  • Colour: red fan with black frame



Manufacturer : XILENCE
Factory number : XC027
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 14 - 23.8 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150/1151/1155/1156
    • Rotation speed
    • 600 - 2200 RPM
    • Air flow
    • 65.4 CFM
    • Bearing type
    • Fluid bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 92 mm
    • Dimension over all
    • 101.4 x 72.7 x 137 mm
  • Weights
    • Weight
    • 0.405 kg
Datasheet/manual