reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR TS 90A :: Thermalright True Spirit 90 M Rev.A CPU Cooler

Item-No.: THR TS 90A
€27,95
Category of goods: 0


Thermalright True Spirit 90 M Rev.A

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 800 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 26.8 - 66.9 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 102 x 75 x 125 mm
  • Other
    • Noise
    • 21 - 27 dB
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.387 kg

Revision A of the True Spirit 90 M is the most compact member of the Thermalright Tower model family. Due to an installation height of just 125 mm, this cooler will fit into almost any PC casing. To ensure compatibility with all RAM modules and motherboard components, the three 6 mm high-performance heat pipes have been bent slightly, resulting in a greater distance between the RAM banks and the heat sink.

The current Revision A cooler corresponds to a particularly high-quality version of the redesigned Thermalright Value series. The copper heat pipes are now nickel-plated and, in combination with the anodised black top fin, look particularly sleek.

These changes to detail can also be found in the larger True Spirit 120 and the Macho 120. With this new design, the Thermalright combines the high-value appearance of an expensive high-end cooler with the award-winning, outstanding price / performance ratio of the proven Value models.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 75 x 125 x 102 mm

  • Fan: 92 x 92 x 25 mm, 600 - 2000 rpm, 74.8 m³/h, 28 dB(A)

  • Weight: 392 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 3 heat pipes




Manufacturer : THERMALRIGHT
Factory number : 100700548
Package weight : 0.714 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 800 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 26.8 - 66.9 m³/h
    • Fan
    • 92 mm
    • Dimension over all
    • 102 x 75 x 125 mm
  • Other
    • Noise
    • 21 - 27 dB
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.387 kg
Datasheet/manual