reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR TS 140POWER :: Thermalright True Spirit 140 Power CPU cooler

Item-No.: THR TS 140POWER
€49,80
Category of goods: 0


Thermalright True Spirit 140 Power

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 - 21 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 28.7 - 125 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 155 x 80 x 171 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.885 kg

In terms of performance, the True Spirit 140 Power is the top model of Thermalright's value series.

The True Spirit 140 Power is currently the only cooler from Thermalright to have 6x 8 mm (instead of 6 mm) wide heat pipes. Compared to its predecessor, the True Spirit 140, performance is even more enhanced. If you are looking for maximum cooling performance at a competitive price and your enclosure has the right width, the True Spirit 140 Power is an excellent choice without a doubt.

The copper heat pipes are nickel-plated, the copper base of the cooler is nickel-plated and polished; together with the black anodised top fin, this all creates a particularly elegant appearance. As well as the high-finish design, Thermalright has combined the exceptional appearance of this high-end cooler with the multiple award-winning, outstanding price/performance ratio of its popular value series.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 155 x 170 x 80 mm

  • Fan: 152 x 140 x 26.5 mm, 900 - 1300 rpm, 96 - 125 m³/h, 19 - 21 dB(A)

  • Weight: 880 g

  • Connection: 4-pin PWM

  • Sockets: 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 6 heat pipes




Manufacturer : THERMALRIGHT
Factory number : 100700543
Package weight : 1.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 - 21 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 28.7 - 125 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 155 x 80 x 171 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.885 kg