reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR SA IB-EEXTR :: Thermalright Silver Arrow IB-E Extreme cooler

Item-No.: THR SA IB-EEXTR
€82,90
Category of goods: 0


Thermalright Silver Arrow IB-E Extreme

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 21 - 45 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 600 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 54 - 221 m³/h
    • Fan
    • 140 x2 mm
    • Dimension over all
    • 155 x 130 x 165 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.100 kg

With the Silver Arrow IB-E Extreme, Thermalright has introduced a special edition designed for top performance to its innovative Silver Arrow IB-E series.

With this Extreme model, two particularly powerful 140 mm fans achieve the maximum possible cooling results. Even common compact water cooling systems are banished to the shadows of this "Extreme" version in terms of cooling results — without any more noise.
The most important innovation of the Silver Arrow IB-E Extreme is the new design of heat sink. To ensure maximum compatibility with motherboards and enclosures, the aluminium fins are in an offset arrangement. Thermalright once again proves that they love responding to their fans' suggestions.
The new design ensures that the top PCI slot on ATX motherboards is no longer blocked by the cooler — a frequent point of criticism by both testers and users of twin-tower design coolers.
On the other hand, the cooler does not stick out over standard ATX motherboards, which also makes it compatible with almost all cover-mounted fans or power supplies installed on the top section of the enclosure. The greater distance between the aluminium fins and the copper base prevents the fan and high-end RAM heat sinks colliding.
Finally, Thermalright has managed to reduce the overall height of the Silver Arrow IB-E by about 5 mm, which means the cooler can be used in midi towers, too, for which the predecessor was simply too tall.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 154 x 163 x 103 mm (not including fan)

  • Fan: 2x 140 x 152 x 26.5 mm, 600 - 2500 rpm, 54 - 221 m³/h, 21 ~ 45 dB(A)

  • Weight: 750 g

  • Connection: 4-pin PWM

  • Sockets: 2011, 2011-3, 1366, 1150, 1151, 1155, 1156, 775, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 8 heat pipes (6 mm), dual-tower




Manufacturer : THERMALRIGHT
Factory number : 100700414
Package weight : 1.878 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 21 - 45 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 600 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 54 - 221 m³/h
    • Fan
    • 140 x2 mm
    • Dimension over all
    • 155 x 130 x 165 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.100 kg