reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR MACHODIREKT :: Thermalright Macho Direct CPU Cooler

Item-No.: THR MACHODIREKT
€38,95
Category of goods: 0


Thermalright Macho Direct

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 - 21 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 28.1 - 125 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 152 x 129 x 158 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.820 kg

Thermalright has created a powerful HDT Cooler in the Macho Direct. This cooler is based on the well-known Macho design and is particularly aimed at price-conscious users. Optimised for ultra-quiet operation, this cooler provides a superior cooling performance with no frills and at a very attractive price.

The original Macho conception has not been altered: the heat sink is positioned near the rear panel to avoid incompatibilities when using memory modules with high-rise heat spreaders. The aluminium fins are equipped with several air-holes to counteract any build-up of air between the individual cooling fins.

The Macho Direct relies on the heat pipe direct touch principle. Five 6 mm heat pipes provide for extra-efficient dissipation of processor heat. The heat pipes are convex, which is typical for Thermalright. Thermalright has patented this heat pipe design, which is purposely not smoothed flat, to make the Macho Direct an HDT cooler with superior cooling capacity.

A further advantage of the HDT design is the Macho Direct’s reduced size. The HDT cooler is about 4 mm lower than a Macho and therefore will fit into a casing too small for a “normal” Macho.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 152 x 158 x 129 mm

  • Fan: 140 x 152 x 26.5 mm, 300-1300 rpm, 125 m³/h

  • Weight: 660 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 5 heat pipes, heat pipe direct touch




Manufacturer : THERMALRIGHT
Factory number : 100700732
Package weight : 1.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 - 21 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 28.1 - 125 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 152 x 129 x 158 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.820 kg
Datasheet/manual