reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR MACHO 90 :: Thermalright Macho 90 CPU cooler

Item-No.: THR MACHO 90
€34,95
Category of goods: 0


Thermalright Macho 90

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 21 - 27 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 26.8 - 66.9 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.552 kg

With its Macho 90 model, Thermalright has introduced a CPU cooler designed for high-performance Mini ITX and Micro ATX systems. This is the most compact model of the successful Macho range, and with it Thermalright has managed to create a particularly quiet and efficient cooling system within a very confined space.
To meet the standard constraints of small Mini ITX motherboards and still have as large a heat sink as possible with the right properties, the cooler was placed centrally above the CPU socket. This makes it compatible with almost all RAM memory modules and motherboard components, with only the very tallest memory modules possibly not fitting.

The almost square heat sink has four high-quality 6 mm heat pipes which are positioned so that the CPU return heat can be efficiently applied to the 27 aluminium fins. The distance between the aluminium fins and the large cooling surface already guarantees a significantly above-average performance at the lowest fan speed and noise levels. The special aluminium fins are designed to minimise air resistance and contribute considerably to an effective reduction in temperature.

The Macho 90 has a very high-quality finish: the four copper heat pipes are nickel-plated and, together with the black anodized top fin, exude elegance the likes of which this price class may never have seen. As well as the elegant design, Thermalright has combined the exceptional appearance of this high-end cooler with the multiple award-winning, outstanding price/performance ratio of the Thermalright Macho models.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 127 x 135 x 102 mm

  • Fan: 92 x 92 x 25 mm, 800 - 2000 rpm, 26.8 - 66.9 m³/h, 21 - 27 dB(A)

  • Weight: 552 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, AM2, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 4 heat pipes




Manufacturer : THERMALRIGHT
Factory number : 100700725
Package weight : 1.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 21 - 27 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 800 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 26.8 - 66.9 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.552 kg