reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THR AXP-100R :: Thermalright AXP-100R CPU cooler

Item-No.: THR AXP-100R
€46,95
Category of goods: 0


Thermalright AXP-100R ROG

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 22 - 30 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 900 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 27.3 - 75.7 m³/h
    • Fan
    • 100 mm
    • Dimension over all
    • 121 x 105 x 58 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.360 kg

In homage to the "Republic of Gamers" community, Thermalright presents its special edition of Thermalright AXP-100, the AXP-100R "ROG".

Apart from the attractive red and black scheme on the fan, this cooler looks identical to the conventional AXP-100. This unit is a particularly compact, low profile cooler for HTPC systems.
One outstanding feature of this cooler is the particularly compact design, at just 44 mm in height (or 58 mm including the fan). This makes the AXP-100R the top choice for those who value compact dimensions, and it is perfectly suited to home theatre/multimedia systems with smaller enclosures.
The AXP-100R features the clever T-shaped "down draft" cooler design that directs the air flow vertically onto the motherboard, cooling its surrounding components. This keeps voltage converters, memories and chipsets perfectly cool.
The AXP-100R has a total of 6 nickel-plated 6 mm heat pipes which are firmly soldered to the copper base to achieve the most effective heat dissipation. The 40 special aluminium fins are designed to minimise air resistance and contribute to a particularly effective reduction in temperature.
The standard "enhanced fan mount" bracket allows maximum flexibility when assembling the fan, making the best possible use of the tight space in HTPC enclosures. The bracket can be mounted in rotated increments of 90°. The mounting holes of the cooler's frame are slitted, which means you can move the fan approx. 15 mm horizontally or vertically — depending on which way the fan mount is pointing.

Details:
  • Type: top-blow cooler

  • Dimensions (W x H x D): 121 x 58 x 105 mm

  • Fan: 100 x 100 x 15 mm, 900 - 2500 rpm, 27.3 - 75.7 m³/h, 22 - 30 dB(A)

  • Weight: 360 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 6 heat pipes




Manufacturer : THERMALRIGHT
Factory number : 100700563
Package weight : 0.888 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 22 - 30 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 900 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 27.3 - 75.7 m³/h
    • Fan
    • 100 mm
    • Dimension over all
    • 121 x 105 x 58 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.360 kg