reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCSK-1100 :: Scythe Shuriken CPU cooler rev. B

Item-No.: SCSK-1100
€28,80
Category of goods: 0


Scythe Shuriken Rev.B

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 10,5 - 31,67 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 478, 775, 1155, 1156, 1366
    • Rotation speed
    • 650 - 2200 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 19,8 - 53,6 m³/h
    • Fan
    • 100 mm
  • Weights
    • Weight
    • 0.355 kg

The compact dimensions and a low height of 64 mm makes the Shuriken rev. B CPU cooler ideal for mounting in HTPC multimedia enclosures. The Shuriken rev. B can now be mounted on a LGA 1156 & 1366 motherboard. The heat sink is fitted with a 100 x 100 x 12-mm fan that can be controlled by PWM signals.

Only 64 mm high
The Shuriken is a low-profile CPU cooler with a height of only 64 mm (incl. fan).

Original Scythe Super Slim 100 mm x 12 mm PWM fan
The Shuriken CPU cooler includes a 100 mm fan specially designed by Scythe engineers. This extremely slim is only 12 mm thick and uses the PWM standard via a 4-pin connector.

Easy installation without any tools
The ingenious and patent-pending VTMS mechanism (versatile tool-free multiplatform system) allows the Shuriken CPU cooler to be attached without using tools. The Shuriken CPU cooler is compatible with the latest sockets, 754, 939, 940, AM2, AM2+, 478 and the sockets LGA775, LGA1156 and LGA1366 and so is a complete solution for your PC.

Lightweight with 3 heat pipes
The total weight of the Shuriken CPU cooler is only 355 g, similar to the weight of boxed CPU coolers by Intel and AMD. In spite of similar weight, the Shuriken CPU cooler is optimised for quiet operation and higher performance, which is due to the 3 heat pipes.

Intel® compatibility:
• Base 478
• Fitting: T/LGA775
• Fitting: LGA1155
• Fitting: LGA1156
• Fitting: LGA1366

AMD® compatibility:
• Base 754
• Base 939
• Fitting: AM2
• Fitting: AM2+
• Fitting: AM3
• Fitting: AM3+
• Fitting: FM1
• Base 940

• Total dimensions: 105 x 116 x 64 mm
• Weight: 355 g
• Accessories: user manual, thermal grease
• Base plate material: copper-nickel alloy

Fan specifications:
• Model name: Kaze Jyu Slim PWM
• Model no.: SY1012SL12H(PWM)
• Fan dimensions: 100 x 100 x 12 mm
• Fan speed: 650 (±200 rpm) - 2200 rpm (±10%) - regulated by PWM
• Air flow: 11.81 CFM - 31.91 CFM = 20 m³/h - 54 m³/h
• Noise level: 10.5 dBA - 31.67 dBA
• Power consumption: 2.88 W
• Current rating: 0.24 A
• Operating voltage: 12 V



Manufacturer : SCYTHE
Factory number : SCSK-1100
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 10,5 - 31,67 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 478, 775, 1155, 1156, 1366
    • Rotation speed
    • 650 - 2200 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 19,8 - 53,6 m³/h
    • Fan
    • 100 mm
  • Weights
    • Weight
    • 0.355 kg