reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCMGD-1000 :: Scythe Mugen MAX CPU cooler

Item-No.: SCMGD-1000
€43,95
Category of goods: 0

Scythe Mugen MAX

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 13 - 30.7 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 500 - 1300 RPM
    • Air flow
    • 37.37 - 97.18 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 63.5 - 165 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 145 x 161 x 135 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.870 kg

The Mugen MAX is another challenger on the market for large CPU tower coolers, brought out by Scythe for enthusiasts and Mugen fans. Visually eye-catching, and a GlideStream PWM fan in the MAX also ensures an equally impressive performance as in the Mugen 4, but with a larger size — the GlideStream 140 mm PWM. Warm air is reliably moved on using T-M.A.P.S. (Three-dimensional multiple airflow pass-through structure), which users of the Mugen 4 are already familiar with. The proven mounting system has also been inherited and adapted to this new "bigger brother" model. To emphasise the high-quality finish of the heat sink, all 6 heat pipes have been nickel-plated.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 145x161x135 mm

  • Fans: 140x140x25 mm, 500 - 1300 rpm, 63.5-165.1 m³/h, 13 - 30.7 B(A)

  • Weight: 870 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 6 heat pipes


Please note that, for installation on motherboards with an AMD socket, you will require a screwed-on original motherboard backplate. Please check that it is screwed on before you buy!
If it is secured with plastic pins, it will not be possible to install this cooler.



Manufacturer : SCYTHE
Factory number : SCMGD-1000
Package weight : 1.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 13 - 30.7 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 500 - 1300 RPM
    • Air flow
    • 37.37 - 97.18 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 63.5 - 165 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 145 x 161 x 135 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.870 kg