reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCMG-4000 :: Scythe Mugen 4 CPU cooler rev.B

Item-No.: SCMG-4000
€46,50
Category of goods: 0


Scythe Mugen 4 Rev.B CPU Cooler

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, FM1, FM2, FM2+
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 1366/ 775
    • Rotation speed
    • 400 - 1400 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 134.2 m³/h
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.625 kg

How do you improve a very good product? This was the question asked by our engineers. All possibilities were considered when looking for improvements. The familiar Mugen 3 Slip Stream model was replaced by the new GlideStream fan. The cooling fins were also modified. They were reshaped and given an aerodynamic form to make optimum use of the airflow created by the fan for cooling. However, the most attention was devoted to the mounting system. This is now much easier to handle and facilitates quick and secure installation on all currently common motherboard sockets.

Features

T-M.A.P.S. (Three-dimensional multiple airflow pass-through structure)
The new shape of the Mugen 4 fins have lower flow resistance and optimised cooling performance in the lower speed range of the included fan. The cooling fins have been repositioned to make room for an additional pair of fins without having a negative impact on the overall height.

User-friendly installation system
The most fundamental innovation was in the Mugen 4 mounting system. Mounting the cooler is now easier and quicker using the new H.P.M.S (hyper-precision mounting system). Thanks to this concept, it is now possible to remove the heat sink without removing the motherboard as well.

Multi-fan mount structure
The Mugen 4 design allows the fan to be installed in two different positions. This makes it easier to set up a targeted air flow. It also provides the option of installing a second fan (not included) to increase cooling power. The cooler includes a second pair of fan clips for this purpose.

Specifications

Model name: Mugen 4 CPU cooler
Model number: SCMG-4000

Compatibility:
Intel®:
Fitting: LGA775
Fitting: LGA1150
Fitting: LGA1155
Fitting: LGA1156
Fitting: LGA1366
Fitting: LGA2011 (square ILM)

AMD®:
Fitting: AM2
Fitting: AM2+
Fitting: AM3
Fitting: AM3+
Fitting: FM1
Fitting: FM2

Overall dimensions: 130 x 88 x 156.45 mm (without fan)
Weight: 625 g (heat sink)

Accessories:
2x metal attachment clips (Intel), 2x metal attachment clips (AMD), 1x mounting rail, 4x screws for attachment clips, 8x screws for motherboard attachment, 2x screws for mounting, 1x spacer for backplate (fitting 775), 4x spacers, 1x wrench, 4x fan clips, backplate, thermal grease, installation instructions

Base plate material: nickel-plated copper base

Fan specifications
Model name: GlideStream 120 PWM
Model no.: SY1225HB12SM-P
Dan dimensions: 120 x 120 x 25 mm/4.72 x 4.72 x 0.98 mm
Noise level: 5.3 ~ 28 dBA
Air flow: 20.7 ~ 79 CFM/35.16 ~ 134.2 m³/h
Fan speed: 400 (±200 rpm) ~ 1400 rpm (±10%) (PWM-controlled)
Static pressure: 1.18 ~ 15.3 Pa/0.12 ~ 1.56 mmH2O
Bearing type: plain bearing



Manufacturer : SCYTHE
Factory number : SCMG-4000
Package weight : 1.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, FM1, FM2, FM2+
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 1366/ 775
    • Rotation speed
    • 400 - 1400 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 134.2 m³/h
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.625 kg
Datasheet/manual