reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCKZT-1000 :: Scythe Kozuti CPU cooler

Item-No.: SCKZT-1000
€28,60
Category of goods: 0


Scythe Kozuti

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 8,2 - 32,5 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366
    • Rotation speed
    • 800 - 3000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 10,14 - 41,95 m³/h
    • Fan
    • 80 mm
  • Weights
    • Weight
    • 0.250 kg

Kozuti 40 mm super low-profile CPU cooler.
Compact fans for use in multimedia PCs (HTPC). By positioning a PWN fan only 80 x 80 x 10 mm in size under the fins, we have succeeded in significantly reducing the overall height of the cooler. Recommended for processors up to 65 watt TDP.
Operation up to 95 watt TDP only at full fan speed!

Super low-profile CPU cooler
Only 40 mm thick

S.F.M.S. (stealth fan mounting structure)
Even better compatibility with enclosures in mini-ITX format etc. The fan is installed directly under the fin structure. to achieve a height of only 40 mm.

E.I.S. (easy installation with screw) E.I.S.
Easy to fix in place using screws. Easy to install using screws without requiring a back plate.

Fan
Equipped with the newly developed 80 x 80 x 10 mm Slip Stream Slim 80 PWM fan.

PWM
The fan speed is controlled automatically by the motherboard PWM signal. Speed is adjusted in the range between 800 and 3300 rpm depending on load.

Intel® compatibility:
• Base 775
• Base 1155
• Base 1156
• Base 1366

AMD® compatibility:
• Fitting: AM2
• Fitting: AM2+
• Fitting: AM3
• Fitting: AM3+
• Fitting: FM1

• Total dimensions: 110 x 103 x 40 mm
• Total weight: 250 g
• Accessories: user manual, thermal grease

Fan specifications:
• Model type: Slip Stream Slim 80 PWM
• Model no.: S48010SL12M-P
• Fan dimensions: 80 x 80 x 10 mm
• Fan speed: 800 (±30%) - 3300 rpm (±10%) - regulated by PWM
• Air flow: 6.0 CFM ~ 24.82 CFM
• Noise level: 8.2 ~ 32.5 dBA
• Power consumption: 2.4 W
• Current rating: 0.20 A
• Operating voltage: 12 V



Manufacturer : SCYTHE
Factory number : SCKZT-1000
Package weight : 0.37 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 8,2 - 32,5 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366
    • Rotation speed
    • 800 - 3000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 10,14 - 41,95 m³/h
    • Fan
    • 80 mm
  • Weights
    • Weight
    • 0.250 kg