reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCKTT-1000 :: Scythe Kotetsu CPU cooler

Item-No.: SCKTT-1000
€34,95
Category of goods: 0


Scythe Kotetsu

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 5.3 - 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 400 - 1400 RPM
    • Air flow
    • 20.7 - 79 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 34.98 - 133.51 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 130 x 160 x 58 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.480 kg

Scythe’s stylish Kotetsu CPU cooler may look like a small Ashura at first glance, and visually that is quite right. However, the basic concept could not be more different. The Kotetsu is more suitable for the budget-conscious: it has “only” four heat pipes and its working fan is a 120-mm GlideStream PWM, which is quite sufficient for the new Haswell processors with lower heat generation. The cooling performance of the Kotetsu will not disappoint. Despite its mainstream price, the Kotetsu is equipped with the latest H.P.M.S. (Hyper Precision Mounting System) and the "Narrow Fin" design.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 130x160x58 mm (without fan)

  • Fan: 120x120x25 mm, 400 - 1400 rpm, 34.98 - 133.51 m³/h, 5.3 - 28 dB(A)

  • Weight: 480 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 4 heat pipes


Please note that, for installation on motherboards with an AMD socket, you will require a screwed-on original motherboard backplate. Please check that it is screwed on before you buy!
If it is secured with plastic pins, it will not be possible to install this cooler.



Manufacturer : SCYTHE
Factory number : SCKTT-1000
Package weight : 0.976 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 5.3 - 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 400 - 1400 RPM
    • Air flow
    • 20.7 - 79 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 34.98 - 133.51 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 130 x 160 x 58 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.480 kg