reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCKTN-3000A :: Scythe Katana 3 CPU cooler, white box, AMD only

Item-No.: SCKTN-3000A
€22,95
Category of goods: 0

Scythe Katana 3 CPU Kühler, white box, nur AMD

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 31.07 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • No
    • Rotation speed
    • 300 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 12 - 95 m³/h
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.495 kg

The Japanese Katana longsword is manufactured using a unique production process developed over the centuries which even now is mastered by only a few expert swordsmiths. The new Scythe Katana 3 CPU cooler is likewise the product of continuing development. It is distinguished from other CPU coolers in its class by its many features, making it a worthy successor to the predecessor models Katana and Katana 2.

Features
• VTMS (versatile tool-free multiplatform system)
The Katana 3 CPU cooler is mounted on the motherboard quickly and securely using the tool-free VTMS mounting mechanism.

• S.P.S. (slant pipe structure)
The very first Katana developed also featured the slightly curved shape of the Katana 3. This facilitates both direct heat dissipation from the cooling fins and additional cooling of the motherboard components.

• F.P.S. (fast-phase structure)
The various fins enlarge the surface of the base plate for additional heat dissipation. This optimises the overall performance of the cooler despite the compact dimensions of the overall system.

AMD® compatibility:
Base 754
Base 939
Fitting: AM2
Fitting: AM2+
Fitting: AM3
Fitting: AM3+
Fitting: FM1
Base 940

• Total dimensions: 94 x 108 x 143 mm
• Weight: 495 g (without accessories)
• Accessories: user manual, thermal grease
• Base plate material: copper-nickel alloy (more information)

Fan specifications:
• Model name: Slip Stream 92 PWM
• Model no.: SY9225SL12M-P
• Fan dimensions: 92 x 92 x 25 mm
• Noise level: 7.2 - 31.07 dBA
• Air flow: 6.7 - 55.55 CFM, 12 - 95 m³/h
• Fan speed: 300 - 2500 rpm (PWM-controlled)
• Power consumption: 2.16 W
• Current rating: 0.18 A
• Operating voltage: 12 V



Manufacturer : SCYTHE
Factory number : SCKTN-3000A
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Tower cooler
    • Noise
    • 7.2 - 31.07 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • No
    • Rotation speed
    • 300 - 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 12 - 95 m³/h
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.495 kg