reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCKDT-1100 :: Scythe Kodati Rev. B CPU cooler


Scythe Kodati Rev. B

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 8.2 - 32.5 dB
  • Implementation
    • AMD
    • AM1, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156
    • Rotation speed
    • 800 - 3300 RPM
    • Air flow
    • 6 - 24.82 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 10.2 - 42.2 m³/h
    • Fan
    • 80 mm
    • Dimension over all
    • 82.5 x 95 x 34 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.180 kg

The development of the Kodati Rev. B builds on the proven advantages of the original Kodati. An extremely flat and compact cooler, with a height of just 34 mm, for use in HTPCs or NAS systems. Placing the fan beneath the heat sink makes this possible.
The Kodati cools systems of up to 65 Watt TDP reliably and safely. It can be very easily assembled with screws. A backplate is not required for this, meaning that problems with electronic components on the back of the motherboard can be avoided and compatibility is increased. In particular, the Kodati Rev. B, as one of the few coolers available on the market, is now also suitable for installation in AM1 systems.

Details:
  • Type: Top-blow cooler

  • Dimensions (W x H x D): 95x34x83 mm

  • Fan: 80x80x10 mm, 800 - 3300 rpm, 10.2-42.2 m³/h, 8.2 - 32.5 dB(A)

  • Weight: 180 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 2 heat pipes, suitable for 2HE


Please note that, when using the PWM fan controller, the Scythe Kodati is approved for up to 65W TDP.
If the fan is used unregulated and at maximum speed, processors can be cooled up to 88W TDP.



Manufacturer : SCYTHE
Factory number : SCKDT-1100
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 8.2 - 32.5 dB
  • Implementation
    • AMD
    • AM1, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156
    • Rotation speed
    • 800 - 3300 RPM
    • Air flow
    • 6 - 24.82 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 10.2 - 42.2 m³/h
    • Fan
    • 80 mm
    • Dimension over all
    • 82.5 x 95 x 34 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.180 kg