reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCKBT-3000 :: Scythe Kabuto 3 CPU cooler

Item-No.: SCKBT-3000
€43,50
Category of goods: 0

Scythe Kabuto III

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 4 - 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 300 - 1400 RPM
    • Air flow
    • 12.93 - 79 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21.96 - 113.34 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 130 x 125 x 149 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.720 kg

Developed to deliver uncompromising performance with compact dimensions and maximum compatibility, the Kabuto 3 is a new top-flow model in the Scythe cooler range. Based on the experience gained from predecessor models and comprehensive customer feedback, the primary focus was on improving the cooling performance and user friendliness and reducing the noise levels. The polished base plate is made from nickel-plated copper. A sophisticated manufacturing process ensures it is precisely tailored to the heat pipes that are installed. This significantly improves the heat transfer and the resulting cooling performance. A 120-mm PWM model fan from the proven GlideStream range is used. As with the predecessor, the top-flow design also helps to cool components surrounding the processor, such as the chipset, voltage converters and memory modules. The easy-clip mounting system makes mounting easy, secure and fast.

Details:
  • Type: top-blow cooler

  • Dimensions (WxHxD): 130x125x149 mm

  • Fan: 120x120x25 mm, 300 - 1400 rpm, 21.96 - 113.34 m³/h, 4 - 28 dB(A)

  • Weight: 720 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 5 heat pipes




Manufacturer : SCYTHE
Factory number : SCKBT-3000
Package weight : 1.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 4 - 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 300 - 1400 RPM
    • Air flow
    • 12.93 - 79 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 21.96 - 113.34 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 130 x 125 x 149 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.720 kg
Datasheet/manual