reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCIOR-1000 :: Scythe lori CPU cooler

Item-No.: SCIOR-1000
€26,80
Category of goods: 0


Scythe Iori

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 4.5 - 26.7 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 300 - 1800 RPM
    • Air flow
    • 7.3 - 43.74 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 12.4 - 74.3 m³/h
    • Fan
    • 100 mm
    • Dimension over all
    • 107 x 92 x 136 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.420 kg

In Japanese, ‘lori’ means a small, humble abode, a little mountain hut — simple, compact and offering protection. This was the crucial idea behind using this name. The same applies to the Scythe lori cooler. Compact dimensions and a simple, functional design make it an ideal cooler for small PC casings and HTPCs. The use of a 100-mm fan instead of a 92-mm model reduces the noise while maintaining airflow and enabling quieter operation. Designed as a top-blow cooler, the lori keeps the processor at the right temperature in every situation and protects it from overheating. In addition, the components surrounding the processor sockets are also kept cool.

Details:
  • Type: Top-blow cooler

  • Dimensions (W x H x D): 107x117x136 mm

  • Fan: 100x100x25 mm, 300 - 1800 rpm, 12.4 - 74.3 m³/h, 4.5 - 26.7 dB(A)
  • Weight: 400 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: three 6-mm heat pipes




Manufacturer : SCYTHE
Factory number : SCIOR-1000
Package weight : 0.701 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 4.5 - 26.7 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 300 - 1800 RPM
    • Air flow
    • 7.3 - 43.74 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 12.4 - 74.3 m³/h
    • Fan
    • 100 mm
    • Dimension over all
    • 107 x 92 x 136 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.420 kg