reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCGKC-3000 :: Scythe Grand Kama Cross 3 CPU cooler

Item-No.: SCGKC-3000
€41,95
Category of goods: 0


Scythe Grand Kama Cross 3

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 12.5 - 30.7 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 400 - 1300 RPM
    • Air flow
    • 97.18 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 50.79 - 165.08 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 171 x 147 x 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.790 kg

The striking design of the Grand Kama Cross 3 (a feature of the entire Grand Kama Cross family) not only catapults this top-blow cooler up the ranks for visual appearance, but also promises multiple advantages (excellent memory compatibility, additional cooling of the chipset and motherboard voltage transformers). One of the biggest innovations is replacing the two 6 mm heat pipes with two 8 mm heat pipes. This significantly increases the heat transfer from the base plate to the cooling fins. With a long list of other performance-enhancing features, the Grand Kama Cross 3 is both the most efficient and the quietest cooler of the Grand Kama Cross range.
The integrated fan is a GlideStream model specially designed for the new Grand Kama Cross 3. It has a lower minimum speed and, together with its slatted design, produces less flow noise.

Details:
  • Type: top-blow cooler

  • Dimensions (W x H x D): 171 x 147 x 140 mm

  • Fan: 140 x 140 x 25 mm, 400 - 1300 rpm, 50.8 ~ 165.1 m³/h, 12.5 - 30.7 dB(A)

  • Weight: 790 g• Connection: 4-pin PWM

  • Sockets: 478, 775, 754, 939, 940, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 2x 6 mm heat pipes, 2x 8 mm heat pipes

  • Warning: distances between fan holes: 105 mm (for 120 mm fans)


Please note that when mounting on motherboards with an AMD socket, you will require a screw-down, genuine motherboard backplate. Before purchasing, please check whether it is screwed!
If it is fastened with plastic pins instead, this cooler will not be compatible!



Manufacturer : SCYTHE
Factory number : SCGKC-3000
Package weight : 1.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 12.5 - 30.7 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 400 - 1300 RPM
    • Air flow
    • 97.18 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 50.79 - 165.08 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 171 x 147 x 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.790 kg
Datasheet/manual