reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCFM-1000 :: Scythe Fuma CPU cooler

Item-No.: SCFM-1000
€44,95
Category of goods: 0

Scythe Fuma

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 13 - 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1400 RPM
    • Air flow
    • 5.6 - 79 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 9.51 - 134.20 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 137 x 149 x 130 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.920 kg

Resourceful Scythe engineers developed the Fuma based on the experience gained from the Mine 2. However the dimensions have been made more compact without compromising on performance. After countless hours of testing and optimisation, a cooler with a height of just 149 mm was created. Maximising the cooling performance was another main objective. To achieve this, a great deal of time was invested in improving the base plate and the cooler fins. This development work resulted in a very compact double tower cooler with the performance of a high-end cooler, which quietly and reliably cools all processors currently on the market and can be used even in the most compact of casings.

Details:
  • Type: tower cooler

  • Dimensions (W x H x D): 137x149x130 mm

  • Fans: 2x 120x120x25 mm, 300 - 1400 rpm, 133.5 m³/h, 28 dB(A)

  • Weight: 920 g

  • Connection: 4-pin PWM

  • Sockets: 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+

  • Special features: 6 heat pipes, twin tower


Please note that, for installation on motherboards with an AMD® socket, you will require a screwed-on original motherboard backplate. Please check that it is screwed on before you buy! If it is secured with plastic pins, it will not be possible to install this cooler.



Manufacturer : SCYTHE
Factory number : SCFM-1000
Package weight : 1.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 13 - 28 dB
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1400 RPM
    • Air flow
    • 5.6 - 79 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 9.51 - 134.20 m³/h
    • Fan
    • 120 mm
    • Dimension over all
    • 137 x 149 x 130 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.920 kg