reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RETENTION 33779H :: Retention module for K8/AM2/AM3/FM1 socket

Item-No.: RETENTION 33779H
€9,90
Category of goods: 0


Befestigungsrahmen, Retention-Modul

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Assembly
    • Accessories

Mounting frame, retention module for AMD K8/AM2/AM3/FM1 socket
Size: 110 x 61 x 24 mm, incl. screws and backplate



Manufacturer : INLINE
Factory number : 33779H
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Assembly
    • Accessories
Datasheet/manual