reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NH-U12S :: Noctua NH-U12S Single-Tower-cooler

Item-No.: NO NH-U12S
€59,80
Category of goods: 0

[NH-U12S] NOCTUA NH-U12S

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 22.4 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1151, 1155, 1156, 2011-0, 2011-3
    • Rotation speed
    • 1500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 93.4 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 158 x 125 x 45 mm
    • Dimension over all
    • 158 x 125 x 71 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.755 kg
The NH-U12S is the latest 12cm model of Noctua’s classic U-series single tower CPU coolers, which have received more than 400 awards and recommendations from the international press. The S-version’s 45mm slim shape guarantees 100% compatibility with tall RAM modules and at the same time, its fine-tuned design and the class-leading NF-F12 FocusedFlow™ fan with PWM support for fully automatic speed control allow it to further improve its predecessor’s renowned quiet cooling performance. Topped off with the trusted, pro-grade SecuFirm2™ multi-socket mounting system, Noctua’s proven NT-H1 thermal compound and full 6 years manufacturer’s warranty, the NH-U12S is a complete premium quality solution that combines outstanding performance, quiet operation and excellent compatibility.

Award-winning NH-U12 series
The NH-U12S is the latest version of Noctua's award-winning NH-U12 coolers. First introduced in 2005, the NH-U series has become a standard choice for premium quality quiet CPU coolers and won more than 400 awards and recommendations from leading international hardware websites and magazines.

100% RAM compatibility
Thanks to its slim design with only 45mm fin depth, the NH-U12S will not overhang the RAM slots even with two fans installed. This gives the user full access to the memory modules on all current CPU sockets and guarantees 100% compatibility with tall heatspreaders or optional memory fans.*

Classic 120mm tower size for excellent overall compatibility
Standing 158mm tall, the NH-U12S is short enough to fit most modern mid- or high-end tower cases. Measuring 125mm wide (including fan and fan clips), the cooler stays clear of the top PCIe slot on standard ATX or Micro-ATX motherboards, ensuring best compatibility with SLI and CrossFire setups.

NF-F12 120mm Focused Flow™ fan
Recommended by more than 150 hardware publications and thousands of enthusiasts world-wide, the Noctua's premium quality NF-F12 Focused Flow™ 120mm fan is renowned to combine superb static pressure, excellent heatsink performance and surprising quietness of operation.

PWM support and Low-Noise Adaptor
The NF-F12 120mm fan supplied with the NH-U12S supports PWM for convenient automatic speed control through the mainboard. In addition, the maximum fan speed can be reduced from 1500 to 1200rpm using the supplied Low-Noise Adaptor for even quieter operation.

Anti-vibration pads and fan-clips for second NF-F12 (optional)
For users who want to achieve even better performance by adding a second, optional NF-F12 fan to create a push/pull setup, the NH-U12S includes fan clips and an extra set of custom-designed anti-vibration pads that allow to off-set the rear fan by 5mm to improve acoustics in dual-fan mode.

SecuFirm2™ mounting system
Noctua's SecuFirm2™ mounting systems have become synonymous with quality, safety and ease of use. Supporting Intel LGA115x (LGA1150, LGA1151, LGA1155, LGA1156), LGA2011 and AMD (AM3+, AM2+, FM1, FM2, FM2+), the SecuFirm2™ mounting included with the NH-U12S guarantees perfect contact pressure and maximum convenience on all current sockets.

Compatibility with past and future sockets
Complying with the open SecuFirm™ standard, the NH-U12S can be made compatible with the older LGA1366 and LGA775 sockets using the optional NM-I3 mounting kit, which is provided by Noctua free of charge. If technically possible, Noctua will also provide upgrade kits for future sockets.

NT-H1 thermal compound
Having received more than 100 awards and recommendations from hardware journalists around the world, Noctua's NT-H1 is a proven professional grade TIM solution that provides minimum thermal resistance, excellent ease of use and outstanding reliability.

Scope of Delivery
NF-F12 PWM premium fan
Low-Noise Adaptor (L.N.A.)
NT-H1 high-grade thermal compound
SecuFirm2™ Mounting Kit
Anti-vibration pads and fan-clips for second NF-F12
Noctua Metal Case-Badge



Manufacturer : NOCTUA
Factory number : NH-U12S
Package weight : 1.442 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 22.4 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1151, 1155, 1156, 2011-0, 2011-3
    • Rotation speed
    • 1500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 93.4 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 158 x 125 x 45 mm
    • Dimension over all
    • 158 x 125 x 71 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.755 kg
Datasheet/manual