reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NH-L9I :: Noctua NH-L9i Low-Profil-cooler incl. Fan


[NH-L9i] NOCTUA NH-L9i

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Low-profile cooler
    • Noise
    • 23.6 dB
  • Implementation
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • 2500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 57.5 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 95 x 95 x 23 mm
    • Dimension over all
    • 95 x 95 x 37 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.42 kg
The NH-L9i is a premium quality quiet CPU cooler for Intel LGA115x based HTPCs and Small Form Factor systems. At a super-low profile of only 37mm, the NH-L9i is ideal for extremely slim cases and due to its 95x95mm footprint, it provides full compatibility with tall RAM modules and VGA cards on mini-ITX mainboards. The custom designed SecuFirm2™ mounting system for LGA115x makes installation a child’s play and thanks to the highly optimised NF-A9x14 premium fan that supports fully automatic speed control via PWM, the NH-L9i runs remarkably quiet. Topped off with Noctua’s renowned NT-H1 thermal compound, the NH-L9i fuses everything users have come to expect from Noctua’s larger coolers into a super-compact package for slim HTPC systems.

37mm low profile
Due to the slim 23mm heatsink and the NF-A9x14 low profile fan that measures only 14mm in thickness, the NH-L9 stands a mere 37mm tall, which makes it ideal for use in compact HTPCs or Small Form Factor cases that offer minimum clearance for CPU coolers.

100% RAM compatibility
The NH-L9i has a 95x95mm footprint that complies exactly to the Intel LGA115x socket keep-out zone. This means that it won't cause issues with chipset coolers and doesn't overhang the RAM slots, so it's fully compatible with tall memory modules.

100% compatibility with PCIe cards on mini-ITX
Most Intel LGA115x based mini-ITX mainboards have the PCIe slot sitting right next to the 95x95mm socket zone. While larger coolers that exceed this zone are likely to block the PCIe slot, the 95x95xmm sized NH-L9i provides full compatibility with PCIe cards.

NF-A9x14 PWM premium fan
The highly optimised NF-A9x14 premium fan features Noctua's proprietary AAO frame as well as sophisticated aerodynamic design measures. Supporting PWM for fully automatic speed control, the NF-A9x14 allows the NH-L9i to stay remarkably quiet.

Low-Noise Adaptor
Allowing to reduce the maximum speed of the NF-A9x14 fan from 2500 to 1800rpm, the included (L.N.A.) makes it possible to achieve near-silent setups using CPUs with less than 65W TDP.

NT-H1 thermal compound
Noctua's much-acclaimed NT-H1 is a pro-grade TIM solution that provides minimum thermal resistance, excellent ease-of-use and outstanding reliability.

Socket compatibility
LGA1150, LGA1151, LGA1155, LGA1156

Scope of Delivery
NF-A9x14 PWM premium fan
Low-Noise Adaptor (L.N.A.)
NT-H1 high-grade thermal compound
SecuFirm2™ Mounting Kit
Screws for 92x92x25mm fans
Noctua Metal Case-Badge



Manufacturer : NOCTUA
Factory number : NH-L9i
Package weight : 0.628 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Low-profile cooler
    • Noise
    • 23.6 dB
  • Implementation
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • 2500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 57.5 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 95 x 95 x 23 mm
    • Dimension over all
    • 95 x 95 x 37 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.42 kg