reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NH-L9A :: Noctua NH-L9a Low-Profil-cooler incl. Fan

Item-No.: NO NH-L9A
€39,80
Category of goods: 0


[NH-L9a] NOCTUA NH-L9a

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Low-profile cooler
    • Noise
    • 23.6 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Rotation speed
    • 2500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 57.5 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 114 x 92 x 23 mm
    • Dimension over all
    • 114 x 92 x 37 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.465 kg
The NH-L9a is a premium quality quiet CPU cooler for AMD based HTPCs and Small Form Factor systems. At a super-low profile of only 37mm, the NH-L9a is ideal for extremely slim cases and due to its 92x114mm footprint, it provides excellent compatibility with tall RAM modules and other components on mini-ITX mainboards. The custom designed SecuFirm2™ mounting system for AM3+/FM1/FM2/FM2+ makes installation a child’s play and thanks to the highly optimised NF-A9x14 premium fan that supports fully automatic speed control via PWM, the NH-L9a runs remarkably quiet. Topped off with Noctua’s renowned NT-H1 thermal compound, the NH-L9a fuses everything users have come to expect from Noctua’s larger coolers into a super-compact package for slim HTPC systems.

37mm low profile
Due to the slim 23mm heatsink and the NF-A9x14 low profile fan that measures only 14mm in thickness, the NH-L9 stands a mere 37mm tall, which makes it ideal for use in compact HTPCs or Small Form Factor cases that offer minimum clearance for CPU coolers.

100% RAM compatibility
The NH-L9a has a 92x114mm footprint that complies to the 96x114mm keep-out zone specified by AMD. This means that it doesn't overhang the RAM slots, so it's fully compatible with tall memory modules.

100% compatibility with PCIe cards on mini-ITX
Some AMD based mini-ITX mainboards have the PCIe slot sitting close to the 96x114mm socket zone. While larger coolers that exceed this zone may block the PCIe slot, the 92x114mm sized NH-L9a provides full compatibility with PCIe cards.

NF-A9x14 PWM premium fan
The highly optimised NF-A9x14 premium fan features Noctua's proprietary AAO frame as well as sophisticated aerodynamic design measures. Supporting PWM for fully automatic speed control, the NF-A9x14 allows the NH-L9a to stay remarkably quiet.

Low-Noise Adaptor
Allowing to reduce the maximum speed of the NF-A9x14 fan from 2500 to 1800rpm, the included (L.N.A.) makes it possible to achieve near-silent setups using CPUs with less than 65W TDP.

Custom-designed SecuFirm2™ mounting for AMD
The NH-L9a bundles a custom-designed SecuFirm2™ mounting system for AM2(+)/AM3(+)/FM1/FM2/FM2+ that offers extended compatibility with mini-ITX boards and makes installation easier than ever, all while maintaining the trusted SecuFirm2™ quality.

NT-H1 thermal compound
Noctua's much-acclaimed NT-H1 is a pro-grade TIM solution that provides minimum thermal resistance, excellent ease-of-use and outstanding reliability.

Socket compatibility
AM2(+), AM3(+), FM1, FM2, FM2+

Scope of Delivery
NF-A9x14 PWM premium fan
Low-Noise Adaptor (L.N.A.)
NT-H1 high-grade thermal compound
SecuFirm2™ Mounting Kit
Screws for 92x92x25mm fans
Noctua Metal Case-Badge



Manufacturer : NOCTUA
Factory number : NH-L9a
Package weight : 0.771 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Low-profile cooler
    • Noise
    • 23.6 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Rotation speed
    • 2500 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 57.5 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 114 x 92 x 23 mm
    • Dimension over all
    • 114 x 92 x 37 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.465 kg
Datasheet/manual