reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NH-D9L :: Noctua NH-D9L CPU cooler

Item-No.: NO NH-D9L
€49,80
Category of goods: 0

[NH-D9L] NOCTUA NH-D9L

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Dual tower cooler
    • Noise
    • 22.8 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1151, 1155, 1156, 2011-0, 2011-3
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 78.9 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 110 x 95 x 95 mm
    • Dimension over all
    • 110 x 95 x 95 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.531 kg
The NH-D9L is a premium grade dual tower CPU cooler that has been designed to provide excellent quiet cooling performance at a height of only 110mm. Its comparably low profile (15mm lower than classic 9cm tower coolers such as the NH-U9S) doesn’t only guarantee full 3U compliance but also makes the NH-D9L ideal for compact HTPC and Small Form Factor cases that have airflow paths parallel to the mainboard. Thanks to its 95x95mm footprint, the NH-D9L clears the RAM and PCIe slots on all Intel based and most AMD based ITX mainboards. The included NF-A9 premium fan supports automatic speed control via PWM for outstanding quietness of operation and a second, optional NF-A9 fan can be added for further improved performance in dual fan mode. Topped off with the trusted, pro-grade SecuFirm2™ multi-socket mounting system, Noctua’s proven NT-H1 thermal compound and full 6 years manufacturer’s warranty, the NH-D9L forms a highly compact premium package for space-restricted applications.

Low-profile tower design for better airflow efficiency
While most low-profile coolers blow air towards the motherboard, the NH-D9L is a tower style cooler that bows parallel to the mainboard, which allows for superior airflow efficiency in cases with front intake and rear exhaust fans that create an airflow path parallel to the mainboard.

3U compatibility
Whereas classic 9cm coolers with up to 125mm height fit 4U rack mount cases, the NH-D9L's reduced height of 110mm allows it to also fit 3U chassis. This makes it ideal for noise-sensitive 3U applications in fields such as audio or video processing.

100% RAM compatibility
With its 95x95mm footprint, the NH-D9L does not overhang the RAM slots on current Intel and most AMD mainboards. This gives the user full access to the memory modules and guarantees 100% compatibility with tall heatspreaders or optional memory fans.*

100% compatibility with PCIe cards on mini-ITX
Many Intel LGA115x based mini-ITX mainboards have the PCIe slot sitting right next to the 95x95mm socket zone. While larger coolers that exceed this zone are likely to block the PCIe slot, the 95x95xmm sized NH-D9L provides full compatibility with PCIe cards, be it on ATX, microATX or ITX.

NF-A9 premium fan
The highly optimised features Noctua's proprietary AAO frame as well as sophisticated aerodynamic design measures such as Flow Acceleration Channels, which allows it to further improve the renowned efficiency of Noctua's previous 92mm models and contributes to the NH-D9L' superior cooling performance.

PWM support and Low-Noise Adaptor
The NF-A9 92mm fan supplied with the NH-D9L supports PWM for convenient automatic speed control through the mainboard. In addition, the maximum fan speed can be reduced from 2000 to 1550rpm using the supplied Low-Noise Adaptor for even quieter operation.

Dual fan ready
The NH-D9L includes an extra set of fan mounting clips for users who want to achieve even better cooling performance by adding a second, optional NF-A9 to the front fin stack. Using the y-cable supplied with the NF-A9 PWM retail fan, both fans can be connected to one CPU fan header.**

SecuFirm2™ mounting system
Noctua's SecuFirm2™ mounting systems have become synonymous with quality, safety and ease of use. Supporting Intel LGA115x (LGA1150, LGA1151, LGA1155, LGA1156), LGA2011 (LGA2011-0 & LGA2011-3) and AMD (AM2+, AM3, AM3+, FM1, FM2, FM2+), the SecuFirm2™ mounting included with the NH-D9L guarantees perfect contact pressure and maximum convenience on all current sockets.

Compatibility with past and future sockets
Complying with the open SecuFirm™ standard, the NH-D9L can be made compatible with the older LGA1366 and LGA775 sockets using the optional NM-I3 mounting kit, which is provided by Noctua free of charge. If technically possible, Noctua will also provide upgrade kits for future sockets.

NT-H1 thermal compound
Having received more than 100 awards and recommendations from hardware journalists around the world, Noctua's NT-H1 is a proven professional grade TIM solution that provides minimum thermal resistance, excellent ease of use and outstanding reliability.

Socket compatibility
Intel LGA2011-0 & LGA2011-3(Square ILM), LGA1156, LGA1155, LGA1151, LGA1150 & AMD AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+ (backplate required)



Manufacturer : NOCTUA
Factory number : NH-D9L
Package weight : 1.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Dual tower cooler
    • Noise
    • 22.8 dB
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 1150, 1151, 1155, 1156, 2011-0, 2011-3
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 78.9 m³/h
    • Fan
    • 92 mm
    • Heatsink
    • 110 x 95 x 95 mm
    • Dimension over all
    • 110 x 95 x 95 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.531 kg
Datasheet/manual