reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NH-D14 :: Noctua NH-D14 dual radiator

Item-No.: NO NH-D14
€69,90
Category of goods: 0


[NH-D14] NOCTUA NH-D14

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Double radiator
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 1200/1300 RPM
    • Bearing type
    • SSO bearing
  • Measures
    • Ventilation system performance
    • 110.3/92.3 m³/h
    • Fan
    • 140/120 mm
    • Heatsink
    • 160 x 140 x 130 mm
    • Dimension over all
    • 160 x 140 x 158 mm
  • Other
    • Noise
    • 19.6/19.8 dB
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.24 kg
Combining a massive six heatpipe dual radiator design with an exquisite NF-P14/NF-P12 dual fan configuration, the NH-D14 is built for ultimate quiet cooling performance. Topped off with a tube of Noctua’s award-winning NT-H1 thermal compound as well as the new SecuFirm2™ multi-socket mounting system, the NH-D14 is an elite choice for the highest demands in premium quality quiet cooling.

6 heatpipe dual radiator design
Providing more surface area, better heat-distribution and superior airflow efficiency than conventional tower style heatsinks, the NH-D14's six heatpipe dual radiator design was developed to provide ultimate quiet cooling performance in dual fan mode.

Dual NF-P14/NF-P12 fan setup
The NH-D14 sports a premium quality dual fan setup consisting of Noctua's award-winning NF-P12 (120mm) and NF-P14 (140mm) fans, both of which feature Vortex-Control Notches, SCD technology and SSO-Bearings in order to achieve a perfect balance of performance and quietness.

Asymmetrical design for high compatibility
An asymmetrical design that gives more clearance towards the RAM slots ensures good compatibility despite of the cooler's size. The NF-P12 fan can be moved upwards or left off in order to further improve compatibility.

Excellent component cooling
Hanging out at the bottom of the fin-stacks, the NF-P14 fan doesn't only contribute to the NH-D14's superb CPU cooling capabilities but also provides massive airflow over surrounding motherboard components and heatsinks, thus ensuring excellent component cooling performance.

SecuFirm2™ multi-socket mounting system
Noctua's enthusiast grade SecuFirm2™ multi-socket mounting provides broad socket compatibility (LGA1366, LGA1156, LGA1155, LGA1150, LGA775, AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+) and meets the highest demands in safety, contact pressure and ease-of-use.

NT-H1 thermal compound
Noctua's much-acclaimed NT-H1 is a pro-grade TIM solution that provides minimum thermal resistance, excellent ease-of-use and outstanding reliability.

Scope of Delivery
1x NF-P14 premium fan
1x NF-P12 premium fan
2x Ultra-Low-Noise Adaptor (U.L.N.A.)
Y-Split Cable
4x Vibration-Compensators (for using NF-P12 as case fan)
4x Fan screws (for using NF-P12 as case fan)
NT-H1 high-grade thermal compound
SecuFirm2™ Mounting Kits
Noctua Metal Case-Badge



Manufacturer : NOCTUA
Factory number : NH-D14
Package weight : 2.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Double radiator
  • Implementation
    • AMD
    • AM2(+), AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1151, 1155, 1156, 1366
    • Rotation speed
    • 1200/1300 RPM
    • Bearing type
    • SSO bearing
  • Measures
    • Ventilation system performance
    • 110.3/92.3 m³/h
    • Fan
    • 140/120 mm
    • Heatsink
    • 160 x 140 x 130 mm
    • Dimension over all
    • 160 x 140 x 158 mm
  • Other
    • Noise
    • 19.6/19.8 dB
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 1.24 kg
Datasheet/manual