reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC-A240A :: Magicool all-in-one dual water cooling system

SAVE6%
Item-No.: MC-A240A
€79,90
€74,90
Category of goods: 0


MagiCool MC-A240A

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 600 - 2200 RPM
  • Interfaces
    • Connection
    • 3-pin / SATA
  • Measures
    • Fan
    • 120 x2 mm

The Magicool AiO water cooling system is very compact, with the pump integrated into the cooling block. The copper base has numerous fine micro channels, allowing heat to be efficiently absorbed or removed from the CPU. The dual 120-mm radiator is extremely efficient in lowering the temperature, not least thanks to the blue LED PWM fans.

Wakü kit features:
  • Universal for Intel and AMD CPUs including LGA 2011, 1366, 1155, 1150, 775 and AM3(+), AM2(+), FM1, FM2(+)

  • The flat, backlit DC pump is integrated into the CPU block to keep the cooling system compact.

  • The dual 120-mm radiator with blue PWM LED fan, adjustable 600 - 2200 rpm, ensures excellent cooling at low fan speeds.

  • The special FEP tube is flexible and features kink protection.

  • Easy installation, cost-effective high-performance cooling system, the entire system is sealed and maintenance free.


Technical data:
• Copper base with micro channels
• DC 12-V pump with 3-phase motor, SATA powered
• Pump height: 2.4 m
• Pump speed: 100 l/h
• Dimensions (pump + cooling block): 62 x 62 x 36 mm
• Pump noise:< 25 dBA
• Aluminium radiator
• Radiator dimensions: 272 x 120 x 27 mm
• Fan dimensions: 120 x 120 x 25 mm
• Fan speed: PWM 600 - 2200 rpm
• Packaging dimensions: 800 x 214 x 150 mm
• Gross weight: 1.23 kg



Package weight : 1.78 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 600 - 2200 RPM
  • Interfaces
    • Connection
    • 3-pin / SATA
  • Measures
    • Fan
    • 120 x2 mm
Datasheet/manual