reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC-A121A :: Magicool all-in-one water cooling system

Item-No.: MC-A121A
€49,90
Category of goods: 0


MagiCool MC-A121A

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 600 - 2200 RPM
  • Interfaces
    • Connection
    • 3-pin / SATA
  • Measures
    • Fan
    • 120 mm

The Magicool AiO water cooling system is very compact, with the pump integrated into the cooling block. The copper base has numerous fine micro channels, allowing heat to be efficiently absorbed or removed from the CPU. The 120-mm radiator is extremely efficient in lowering the temperature, not least thanks to the blue LED PWM fan.

Wakü kit features:
• Universal for Intel and AMD CPUs including LGA 2011, 1366, 1155, 1150, 775 and AM3(+), AM2(+), FM1(+)
• The flat DC pump, operated with the 4-pin SATA power connector, is integrated into the CPU block to keep the radiator compact.
• The special FEP tube is flexible and features anti-kink protection.
• 120-mm radiator with blue PWM LED fan, adjustable 600 - 2200 rpm.
• Easy installation, cost-effective high-performance cooling system; the entire system is sealed and maintenance free.

Technical data:
• Copper base with micro channels
• DC 12-V pump with 3-phase motor, SATA powered
• Pump height: 2.4 m
• Pump speed: 100 l/h
• Dimension (pump + cooling block): 60 x 76 x 36 mm
• Pump noise:< 25 dBA
• Aluminium radiator
• Radiator dimensions: 152 x 120 x 27 mm
• FEP hose length: 315 mm
• Fan dimensions: 120 x 120 x 25 mm
• Fan speed: PWM 600 - 2200 rpm
• Packaging dimensions: 800 x 214 x 150 mm
• Gross weight: 1.23 kg



Package weight : 1.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 600 - 2200 RPM
  • Interfaces
    • Connection
    • 3-pin / SATA
  • Measures
    • Fan
    • 120 mm
Datasheet/manual