reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HR-02 MACHO B :: Thermalright HR-02 Macho CPU cooler


Thermalright HR-02 Macho Rev. B

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 - 21 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 28.7 - 125 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 140 x 152 x 26.5 mm
  • Weights
    • Weight
    • 0.880 kg

The slogan used in 2011 “You don’t need any more cooler than this” still applies.

In keeping with the “IB-E” flagships Silver Arrow and Archon X2, which were highly acclaimed by the press, the Macho version B also has a significantly larger, nickel-plated and highly polished base size of 53 x 40 mm.

In this model—with details otherwise reserved for the Thermalright high-end models—cooling power has been further increased once more, and the advance in power versus the competition is now even greater. This mean the Macho rev. B is also well-equipped for current Intel Core i7 high-performance processors with up to 8 cores.

A further innovation of the macho rev. B can be seen in the fan supplied. The cooler is supplied as standard with a temperature controlled Thermalright TY 147A (PWM) fan. With a speed of 300 to 1300 rpm (+/-15%) the TY 147A is significantly quieter than the previous model (TY 147: 900 - 1300 rpm). This means you will barely notice the Macho Rev. B from the outside in normal operation.

The TY 147A is fitted with a low-wear Enhanced Hyper-Flow Bearing. The flow rate of the ultra-silent operation optimised fan varies between 29 and an impressive 125 m³/h at a noise level of approximately 15 - 21 dB(A). This proven fan with its unique design uses the mounting points of a conventional 120 mm fan and a larger inner diameter than regular 140-mm fans. The fan is securely mounted to the cooler body with the re-processed clips included — self-adhesive anti-vibration pads for decoupled mounting are included.

Finally, the Macho Rev. B has also been visually upgraded: The copper heat pipes are now nickel-plated and in combination with the black anodised top-fin they give a unique, elegant look.

Details:
• Type: tower cooler
• Dimensions (W x H x D): 150 x 162 x 129 mm
• Fan: 140x152x26.5 mm, 300 - 1300 rpm, 28.7 -125 m³/h, 15 - 21 dB(A)
• Weight: 880 g
• Connection: 4-pin PWM
• Base: 775, 1150, 1155, 1156, 1366, 2011, 2011-3, AM2, AM3 and AM3+, FM1, FM2, FM2+
• Special notes: 6 heat pipes

In order to make fitting the cooler with an already mounted mainboard as easy as possible, the popular screwdriver with a magnetic tip is included in the accessories once more. The assembly is very simple and self-explanatory — illustrated assembly instructions (English and German) are included. The pack is rounded off by the high-quality chill factor 3 thermal compound (blister).



Manufacturer : THERMALRIGHT
Factory number : 100700726
Package weight : 1.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 15 - 21 dB
  • Implementation
    • AMD
    • AM2, AM3, AM3+, FM1, FM2, FM2+, AM4
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011, 2011-3
    • Rotation speed
    • 300 - 1300 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 28.7 - 125 m³/h
    • Fan
    • 140 mm
    • Dimension over all
    • 140 x 152 x 26.5 mm
  • Weights
    • Weight
    • 0.880 kg