reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EM ELC-LT120X-HP :: Enermax water cooling Liqtech 120

Item-No.: EM ELC-LT120X-HP
€86,90
Category of goods: 0

Enermax Liqtech 120

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
    • Noise
    • 15 - 30 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 600 - 2500 RPM
  • Interfaces
    • Connection
    • 3-pin / 4-pin PWM
  • Measures
    • Ventilation system performance
    • 48.5 - 188.7 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V

The closed CPU water cooling system Liqtech has been designed to meet the needs of high-performance and overclocked gaming PCs and workstations, and enhances its visual look with a lavish, matt-black aluminium design. The maintenance-free cooler has a large cooling surface (thanks to the 43-mm deep and 120-mm wide radiator) to ensure fast and effective heat dissipation. As with current CPU air coolers, the aluminium fins have been set separately on the heatpipes. This solution increases the contact surface compared to conventional designs and increases the power capacity.

Details:
• Type: internal (closed system)
• Cooler: CPU (base 775, 1150, 1155, 1156, 1366, 2011, 2011-3, AM2, AM2+, AM3 and AM3+, FM1, FM2, FM2+)
• Radiator: 120 mm (incl. 2x 120 mm)
• Expansion tank: N/A
• Pump: 12 V
• Special features: N/A
• Dimensions in mm: 120 x 153 x 43 (W x H x D)



Manufacturer : ENERMAX
Factory number : ELC-LT120X-HP
Package weight : 1.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
    • Noise
    • 15 - 30 dB
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 600 - 2500 RPM
  • Interfaces
    • Connection
    • 3-pin / 4-pin PWM
  • Measures
    • Ventilation system performance
    • 48.5 - 188.7 m³/h
    • Fan
    • 120 mm
  • Electrical values
    • Operating voltage
    • 12 V
Datasheet/manual