reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKL RADIAL 775PW :: EKL radial fan 775 PWM92 Intel P4 LGA 775

Item-No.: EKL RADIAL 775PW
€20,95
Category of goods: 0

EKL soldered D 3HP (Sockel 775)

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 41.4 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 775
    • Rotation speed
    • 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Weights
    • Weight
    • 0.380 kg
  • Electrical values
    • Current
    • 0.42
  • Measures
    • Dimension over all
    • 92 x 92 x 102 mm

Technical data:
• Design: top-blow fan
• Dimensions (W x H x D): 95 x 45 x 107 mm
• Fan: 92 x 92 x 25 mm, 2500 rpm, 77 m³/h, 36 db(A)
• Weight: 380 g
• Connection: 4-pin PWM
• Special features: three heat pipes



Manufacturer : EKL
Factory number : 21510021027
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 41.4 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 775
    • Rotation speed
    • 2500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Weights
    • Weight
    • 0.380 kg
  • Electrical values
    • Current
    • 0.42
  • Measures
    • Dimension over all
    • 92 x 92 x 102 mm