reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKL 21923 :: EKL LP CPU cooler for Intel sockets


EKL flacher CPU Kühler für diverse Intel Sockel

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 21 - 35 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • 500 - 2700 RPM
    • Bearing type
    • Kugel-/Gleitlager
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 52.57 m³/h
    • Fan
    • 75.5 mm
    • Dimension over all
    • 90 x 90 x 30 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.226 kg

EKL 21923 — flat CPU cooler for Intel® sockets 1156, 1155, 1150, 1151, up to 84 W TDP

Amazing cooling performance for sockets 775 and 115X
Measuring just 30 mm in height, this cooler is ideal for all compact, small form factor (SFF) PC systems. It can be difficult to find a powerful but quiet CPU cooler in this size range — but the EKL 21923 meets both of these requirements with style. The combination of an aluminium profile with a pressed-in copper core and a PWM-controlled fan ensures that heat is dissipated in a quiet yet extremely effective manner.

Virtually silent
The mounted PWM fan has a 4-pin connection, and can therefore be controlled via the motherboard. This enables a regulated speed range of 500 - 2700 rpm. Thanks to the PWM signal, the fan operates depending on CPU load.
The fan also has a ball/slide bearing with a lifespan (L10) of over 40,000 hours.

Simple and secure mounting
The EKL 21923 is secured with a robust screw-on mounting. The high-performance thermal compound is already on the base plate — so you can simply unpack and install the cooler.



Manufacturer : EKL
Factory number : 4250280385427
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 21 - 35 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • 500 - 2700 RPM
    • Bearing type
    • Kugel-/Gleitlager
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 52.57 m³/h
    • Fan
    • 75.5 mm
    • Dimension over all
    • 90 x 90 x 30 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.226 kg
Datasheet/manual