reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKL 21909 :: EKL standard CPU cooler for Intel sockets

Item-No.: EKL 21909
€10,90
Category of goods: 0

EKL Standard CPU Kühler für diverse Intel Sockel

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 17.8 - 24.3 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • 900 - 1800 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 63.63 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.420 kg

EKL 21909 for INTEL® sockets 1156, 1155, 1150, 1151, up to 95 W TDP

This product is a powerful CPU cooler for sockets 1156, 1155, 1150 and 1151, which can be used for INTEL® CPUs with a power dissipation of up to 95 W.

Installation height of just 60 mm
The EKL 21909 consists of an extrusion profile and reliably dissipates heat from your processor. With a compact height of just 60 mm, this cooler is perfect for all compact PC systems, workstations or for a normal office PC.

Round 92-mm axial PWM fan with hydraulic bearing
The mounted PWM fan has a 4-pin connection, and can therefore be controlled via the motherboard. This enables a regulated speed range of 900 - 1800 rpm. Thanks to the PWM signal, the fan operates depending on CPU load.

Pre-assembled mounting
The EKL 21909 is secured with a robust screw-on mounting. The high-performance thermal compound is already on the base plate — so you can simply unpack and install the cooler.



Manufacturer : EKL
Factory number : 21910021009
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 17.8 - 24.3 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1151, 1155, 1156
    • Rotation speed
    • 900 - 1800 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 63.63 m³/h
    • Fan
    • 92 mm
  • Electrical values
    • Operating voltage
    • 12 V
  • Weights
    • Weight
    • 0.420 kg
Datasheet/manual