reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKL 21710021025 :: EKL Alpenföhn Kabini cooler, AM1 socket

Item-No.: EKL 21710021025
€9,90
Category of goods: 0


EKL Alpenföhn Kabini Kühler

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 16 dB
  • Implementation
    • AMD
    • AM1
    • Intel
    • No
    • Rotation speed
    • 900 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 15.61 m³/h
    • Fan
    • 80 mm
    • Dimension over all
    • 80 x 80 x 52.7 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.05
  • Weights
    • Weight
    • 0.240 kg

AMD Kabini CPU cooler, AM1 socket, 80 mm

Alpenföhn brings you a welcome alternative to the efficient AMD AM1 Kabini boxed CPU cooler.
The Kabini cooler is attached with a robust screw assembly and a high-performance thermal grease has already been applied to the base plate, meaning that it only needs to be screwed onto the mother board.

The cooling performance is more than adequate for the low power loss of the Kabini's chip (25 W) and even provides reserves.
To ensure that the Alpenföhn Kabini produces as little noise as possible, the AMD boxed cooler's 50-mm standard fan has been replaced with a larger and quieter 80-mm fan with a four-pin PWM connection.
This new fan rotates at a maximum speed of 900 rpm, instead of the unregulated 4,000 rpm with the standard version and provides the desired airflow without any audible noise. Even when working at full capacity, the Alpenföhn cooler does not exceed 16 dB(A) and is therefore noticeably quieter than the standard cooler.

Details:
  • Dimensions with fan: 80x80x40 mm (WxLxH)

  • Material: aluminium (heat sink)

  • Fan: 80x15x80 mm (15.61 m³/h, 16 dB(A), max. 900 rpm)

  • Operating voltage: 12 V (at 0.05 A)

  • Connection: 4-pin PWM

  • Maximum TDP: 50 W

  • Compatibility: AMD socket AM1

  • Weight: 240 g




Manufacturer : EKL
Factory number : 21710021025
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
    • Noise
    • 16 dB
  • Implementation
    • AMD
    • AM1
    • Intel
    • No
    • Rotation speed
    • 900 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 15.61 m³/h
    • Fan
    • 80 mm
    • Dimension over all
    • 80 x 80 x 52.7 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.05
  • Weights
    • Weight
    • 0.240 kg
Datasheet/manual