reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKL 21573 :: EKL radial aluminium fan 775 PWM 65W

Item-No.: EKL 21573
€8,40
Category of goods: 0


Standard CPU Kühler für Intel® Sockel 775 bis 65W

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 16 - 22 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 775
    • Rotation speed
    • 900 - 1800 RPM
    • Bearing type
    • Hydraulic bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 10.8 - 13.2 V
    • Current
    • 0.09
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.36 kg

CPU aluminium fan for:

• intel® Celeron® 450 socket 775*
• intel® Celeron® Dualcore E1500 socket 775*
• intel® Pentium® Dualcore E5300 socket 775*
• intel® Core™2Duo E6xxx series RevG socket 775*
• intel® Core™2Duo E7xxx/E8xxx series socket 775*
• intel® Core™2Quad Q6xxx/Q8xxx/Q9xxx series socket 775*

• PWM-controlled fan properties
• 4-pin PWN connector



Manufacturer : EKL
Factory number : 21510021073
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Top-blow cooler
    • Noise
    • 16 - 22 dB
  • Implementation
    • AMD
    • No
    • Intel
    • 775
    • Rotation speed
    • 900 - 1800 RPM
    • Bearing type
    • Hydraulic bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Operating voltage
    • 10.8 - 13.2 V
    • Current
    • 0.09
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.36 kg
Datasheet/manual