reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR H60 :: Corsair Hydro Series H60 Liquid Cooler

Item-No.: CORSAIR H60
€93,40
Category of goods: 0


Corsair Hydro Series H60

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 mm
Make the Move to Liquid

Upgrade from your stock CPU fan or bulky air cooler to the efficiency and simplicity of liquid CPU cooling. Enjoy better cooling performance and lower noise, and protect your investment in your CPU.

Advanced fan design
The 120mm fan incorporates custom-engineered blades for better static pressure to noise ratio, offering improved performance at lower noise levels.

Self-contained cooling system
Serious liquid cooling for high-performance CPUs no longer means dealing with complex plumbing. Hydro Series H60 comes pre-filled, and never needs refilling or priming.

Tool-free magnetic multiplatform mounting bracket kit
The modular design makes installation simpler, and it's compatible with Intel and AMD processors.

Large-diameter, low permeability tooling
Minimal coolant evaporation helps ensure long life, and the flexible design gives you better leak protection and makes installation easier in tight spaces.

Copper cold plate with pre-applied thermal compound
Copper has better thermal conductivity for more efficient heat transfer to the manifold. Pre-applied thermal compound lets you save a potentially messy installation step.

Compatibility
  • Intel™ LGA 1150, 1155, 1156, 1366, and 2011

  • AMD sockets AM2, AM3, FM1, and FM2


Technical specifications
  • Radiator dimensions: 120mm x 152mm x 27mm

  • Fan dimensions: 120mm x 120mm x 25mm

  • Fan speed: 2000RPM +/- 10%

  • Fan airflow: 54 CFM

  • Fan dBA: 30.85 dBA

  • Fan static pressure: 2.36mm/H20


Package contents
  • Corsair H60 Liquid CPU Cooler

  • One 120mm fan

  • Mounting screws for fan and radiator

  • Mounting brackets for Intel™ LGA 115x/1136/2011 and AMD AM2/AM/FM1/FM2

  • Quick Start Guide




Manufacturer : CORSAIR
Factory number : CW-9060007-WW
Package weight : 1.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 mm