reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR H55 :: Corsair Hydro Series H55 Liquid Cooler

Item-No.: CORSAIR H55
€82,50
Category of goods: 0


Corsair Hydro Series H55

  • Product Description
  • Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 mm
The Easy Intel CPU Performance Upgrade

Your PC will run cooler and quieter when you replace your CPU’s standard heatsink with a Hydro Series H55.
Installation is straightforward: if you can get to the back of your PC’s motherboard, you can install an H55. All you’ll need is a screwdriver.
The compact components and flexible tubing make Hydro Series H55 easy to install even if you’re cramped for space. It allows you to improve your CPU’s cooling efficiency even in most compact cases — as long as your case has a 120mm fan mount near the CPU, H55 will probably fit.

Completely self-contained
Hydro Series H55 comes pre-filled, and never needs refilling or priming.

Tool-free mounting bracket kit
The modular design makes installation simpler, and it’s compatible with Intel and AMD processors.

Low-noise, low-speed 120mm fan
The low speed and wide diameter reduces noise levels over the smaller, faster fans used on stock CPU coolers. The three-pin connector is compatible with fan controllers.

Low permeability rubber tooling
Minimal coolant evaporation helps ensure long life, and the resilient rubber offers both high flexibility and excellent leak protection.

Low-profile pump
The pump unit provides high-speed circulation without taking a lot of space. This makes installation easier, and helps improve your case’s airflow.

Latest generation micro-fin copper cold plate with pre-applied thermal compound
Copper has excellent thermal transfer characteristics, and the fin design is optimized for efficient heat exchange.

Low-profile black aluminum heat exchanger
The low-profile design reduces the airflow requirement, which helps make H55 quieter. The small size also allows for easier installation and improved compatibility, and the black finish looks great.

Compatibility
  • Intel™ LGA 1150, 1155, 1156, 1366, and 2011

  • AMD sockets AM2, AM3 and FM1


Technical specifications
  • Radiator dimensions: 120mm x 152mm x 27mm

  • Fan dimensions: 120mm x 120mm x 25mm

  • Fan speed: 1700RPM +/- 10%

  • Fan airflow: 57 CFM

  • Fan dBA: 30.32 dBA

  • Fan static pressure: 1.9mm/H20


Package contents
  • Corsair H55 Liquid CPU Cooler

  • One 120mm fan

  • Mounting screws for fan and radiator

  • Mounting brackets for Intel™ LGA 115x/1136/2011 and AMD AM2/AM3



Manufacturer : CORSAIR
Factory number : CW-9060010-WW
Package weight : 1.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water cooling
    • Technology
    • Intel® AMD
    • Assembly
    • Water cooling set
  • Implementation
    • AMD
    • AM2, AM2+, AM3, AM3+, FM1, FM2, FM2+
    • Intel
    • 1150, 1151, 1155, 1156, 1366, 2011, 2011-3
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Fan
    • 120 mm