reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM HYPER TX3 EVO :: CPU cooler Cooler Master Hyper TX3 Evo

Item-No.: CM HYPER TX3 EVO
€24,50
Category of goods: 0

Cooler Master Hyper TX3 Evo

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 30 dB
  • Implementation
    • AMD
    • FM1 / AM3+ / AM3 / AM2+ / AM2
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 775
    • Rotation speed
    • 800 - 2200 RPM
    • Air flow
    • 43.1 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.39 kg

The cooler has a classic tower construction, which has already proved its worth multiple times. Here three perpendicular heat pipes ensure heat transfer from the CPU to a rectangular heat sink made from layered aluminium fins. A fan is installed onto this heat sink in the factory and ensures ventilation of the fins.
Unlike the standard concept, the Hyper TX3 Evo has heat pipes (DCH: Direct Contact Heat pipe) lying directly on the CPU. This design has the advantage that the heat can be dissipated and transferred directly. This results in a particularly high level of cooling.

Details:
• Type: tower cooler
• Dimensions (WxHxD): 90x136x79 mm
• Fan: 92x92x25 mm, 800 - 2200 rpm, 26.53 - 92.61 m³/h, 17 - 30 dB(A)
• Weight: 306 g
• Connection: 4-pin PWM
• Fittings: 775, 1150, 1155, 1156, 754, AM2, AM2+, AM3, on3+, FM1, FM2, FM2+
• Features: 3 heat pipes, heat pipe-direct-touch
• Including thermal compound



Manufacturer : COOLER MASTER
Factory number : RR-TX3E-22PK-R1
Package weight : 0.586 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 30 dB
  • Implementation
    • AMD
    • FM1 / AM3+ / AM3 / AM2+ / AM2
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 775
    • Rotation speed
    • 800 - 2200 RPM
    • Air flow
    • 43.1 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.39 kg
Datasheet/manual