reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM HYPER T4 :: CPU cooler Cooler Master Hyper T4

Item-No.: CM HYPER T4
€27,95
Category of goods: 0

Cooler Master Hyper T4

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 31.6 dB
  • Implementation
    • AMD
    • FM1 / AM3+ / AM3 / AM2+ / AM2
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 775
    • Rotation speed
    • 600 - 1800 RPM
    • Air flow
    • 70 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 120 mm

The CPU cooler Cooler Master Hyper T4 is really quiet and yet very powerful. This is achieved through four U-shaped, 6-mm copper heat pipes lying directly in the base plate, which distribute the CPU heat to the many cooling fins and the 120-mm fan. The 4-pin PWM connector is compatible with the standard 3-pin motherboard connection and allows a temperature-dependent fan speed between 600 and 1800 rpm. The fan is mounted to the Hyper T4 using a quick release holder with anti-vibration bases. If you want to increase the cooling capacity, this can be achieved with the included extra holder and a second, optionally available 120-mm fan on the other side.

Details:
• Type: tower cooler
• Dimensions (WxHxD): 131.6x152.3x72.5 mm
• Fan: 120x120x25 mm, 600 - 1800 rpm, 40.8 - 118.9 m³/h, 15.1 - 31.6 dB(A)
• Weight: 448 g
• Connection: 4-pin PWM
• Fittings: 775, 1155, 1156, 1366, 2011, AM2, AM3 and AM3+, FM1
• Features: 4 heat pipes, heat pipe-direct-touch



Manufacturer : COOLER MASTER
Factory number : RR-T4-18PK-R1
Package weight : 0.828 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 31.6 dB
  • Implementation
    • AMD
    • FM1 / AM3+ / AM3 / AM2+ / AM2
    • Intel
    • LGA 1366/ 1150 / 1156/ 1155/ 775
    • Rotation speed
    • 600 - 1800 RPM
    • Air flow
    • 70 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 120 mm
Datasheet/manual