reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM HYPER 412S :: CPU cooler Cooler Master Hyper 412S

Item-No.: CM HYPER 412S
€42,95
Category of goods: 0

Cooler Master Hyper 412S

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 22.5 dB
  • Interfaces
    • Connection
    • 3-pin
  • Implementation
    • Rotation speed
    • 1300 RPM
  • Measures
    • Ventilation system performance
    • 89.36 m³/h
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.51 kg

The Hyper 412S CPU cooler was designed for optimal heat conversion with low fan speeds. This is possible thanks to wider fin distances and a more precise heat pipe layout. The heat pipe layout with 4 heat pipes now has direct contact with the CPU in the "hot zone". This heat pipe alignment procedure has been patented by Cooler Master and given the name CDC technology. The vertical vapour chamber allows maximum cooling performance. The 412S comes fully equipped with an ultra-quiet fan as well as a silent mode fan adapter to further reduce the volume of the fan.

Details:
• Type: tower cooler
• Dimensions (WxHxD): 132x160x99 mm
• Fan: 120x120x25 mm, 1300 rpm, 89.36 m³/h, 22.5 dB(A)
• Weight: 507 g
• Connection: 3-pin
• Fittings: 775, 1150, 1155, 1156, 1366, 2011, 2011-3, AM2, AM3 and AM3+, FM1, FM2, FM2+
• Features: 4 heat pipes, heat pipe-direct-touch



Manufacturer : COOLER MASTER
Factory number : RR-H412-13FK-R1
Package weight : 1.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 22.5 dB
  • Interfaces
    • Connection
    • 3-pin
  • Implementation
    • Rotation speed
    • 1300 RPM
  • Measures
    • Ventilation system performance
    • 89.36 m³/h
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.51 kg
Datasheet/manual