reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM HYPER 212 EVO :: CPU cooler Cooler Master Hyper 212 Evo

Item-No.: CM HYPER 212 EVO
€33,55
Category of goods: 0


Cooler Master Hyper 212 Evo

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 31 dB
  • Implementation
    • AMD
    • FM1 / AM3+ / AM3 / AM2+ / AM2
    • Intel
    • LGA 1366/1156/1155/775
    • Rotation speed
    • 600 - 1600 RPM
    • Air flow
    • 66.3 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.58 kg

With the Hyper 212 Evo, the manufacturer has reflected on the very basics that make up a good tower cooler: heat pipes, slats tower, 120-mm fan. The whole thing is constructed from high-quality materials and worked cleanly, and out comes the Hyper 212 Evo.
The four 6-mm copper heat pipes are directly embedded in the floor plate (DCH: Direct Contact Heat pipes), resulting in optimal heat exchange from the CPU to the pipes. These pass the heat to the relatively close together aluminium slats. The advantage of this is that the cooling surface is enlarged, because many slats are layered in the cooling block.
On the other hand, a fan must also be used that builds up a correspondingly high static pressure, so that the air is pushed between the slats. The 120 fan supplied is in a position to do so with up to 1.7 mm H2O. Due to its 4-pin PWM port, it can be regulated flexibly depending on requirements from the motherboard.
In doing so, it shows qualities from silent to high flow. At 600 rpm, it implements an air mass of 42 m³/h with only 9 dB(A) noise emissions. If the motherboard pushes it, it creates just over 112 m³/h at max. 1600 rpm. If that's not enough, an additional 120-mm fan can be optionally mounted at the rear – the necessary mounting materials are already included in the delivery.

Details:
• Type: tower cooler
• Dimensions (WxHxD): 120x159x80 mm
• Fan: 120x120x25 mm, 600 - 2000 rpm, 42.08 - 140.10 m³/h, 9 - 36 dB(A)
• Weight: 580 g
• Connection: 4-pin PWM
• Fittings: 775, 1155, 1156, 1366, AM2, AM3 and AM3+, FM1
• Features: 4 heat pipes, heat pipe-direct-touch



Manufacturer : COOLER MASTER
Factory number : RR-212E-16PK-R1
Package weight : 0.944 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Noise
    • 31 dB
  • Implementation
    • AMD
    • FM1 / AM3+ / AM3 / AM2+ / AM2
    • Intel
    • LGA 1366/1156/1155/775
    • Rotation speed
    • 600 - 1600 RPM
    • Air flow
    • 66.3 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Fan
    • 120 mm
  • Weights
    • Weight
    • 0.58 kg
Datasheet/manual