reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT T6601-120 :: be quiet! Dark Rock Advanced C1 CPU Cooler

Item-No.: BQT T6601-120
€52,70
Category of goods: 0

BQT T6601-120

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
    • Noise
    • 18.8 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366, 1150
    • Rotation speed
    • 1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 85.8 m³/h
  • Weights
    • Weight
    • 0.840 kg

-Intel: LGA 775/LGA 1155/LGA, LGA 1366
-AMD: AM2/AM2+/AM3/754

High-end CPU cooler for the most exacting requirements. (BQT-T6601-120)

The be quiet! Dark Rock cooler series is designed for PC enthusiasts who expect a great deal from their computer: performance, reliability and extremely quiet operation. The be quiet! Dark Rock Advanced C1 combines maximum cooling performance with pleasantly quiet operation. With an extremely low noise level, efficient cooling is provided for gaming, multimedia and CAD systems even at maximum processing power. This CPU cooler is enhanced by the high-quality materials used, as well as its attractive design.

Extremely powerful
• The six three-dimensional moulded heat pipes work rapidly to transport the heat with the help of an oxygen-free copper layer (OFC) to the optimum point within the cooling fins.
• The single-tower layout with six heat pipes enables excellent heat dissipation within a small amount of space.

Pleasantly quiet
• Two 120-mm SilentWings PWM fans guarantee the perfect combination of cooling power and noise level.
• The wave-shaped contour on the cooling fins prevents noise and optimises the air flow.

High-quality materials
• The cooler's surfaces are dark nickel-plated.
• The brushed solid aluminium cover protects the cooling fins.
• The stable backplate ensures a shock-proof sit, even when the computer is being transported.

Technical data:
• Dimensions incl. fan (mm): 122 x 95 x 167
• Weight incl. fan (g): 1100
• Material/finish of the cooler surfaces: aluminium/dark nickel-plated
• Intel socket compatibility: LGA 775/LGA 1155/LGA, LGA 1366, AMD: AM2/AM2+/AM3/754
• Maximum power (W): 180
• Volume (dB(A)) at 900/1250/1700 rpm: 6.6/14.4/18.8
• Delta T (°C) at 100 W (with dummy heat): 10.9
• Rth (°C/W) at 65–220 W (with dummy heat): 0.109
• Technical data for the SilentWings PWM: Fan dimensions (mm): 120 x 120 x 25
• Fan speed (rpm) at 0, 50, 100%: 380, 800, 1500
• Volume (dB(A)) at 1500 rpm: 18.5
• Airflow (m³/h); (CFM): 85.8; 50.5
• Air pressure (mm/H2O): 1.63
• Power consumption (A): 0.09
• Connection: 4-pin
• Life expectancy L10 (hours/25°C): 300,000


Included in delivery:

• be quiet! DARK ROCK ADVANCEDC1
• High-end thermal grease Shin-Etsu X-23-7762, size: 2 g
• Backplate installation kit, assembly instructions (DE, EN, FR, ES, PL)



Manufacturer : BEQUIET
Factory number : BK014
Package weight : 1.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel and AMD
    • Assembly
    • Tower cooler
    • Noise
    • 18.8 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3, AM3+, FM1
    • Intel
    • 775, 1155, 1156, 1366, 1150
    • Rotation speed
    • 1500 RPM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 85.8 m³/h
  • Weights
    • Weight
    • 0.840 kg
Datasheet/manual