reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK020 :: be quiet! Dark Rock TF CPU Cooler

Item-No.: BQT BK020
€74,30
Category of goods: 0


be quiet! Dark Rock TF

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775 / 1150 / 1155 / 1156 / 1366 / LGA2011(-3)
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 67.8 CFM
    • Bearing type
    • Fluid dynamic bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Heatsink
    • 109 x 140 x 163 mm
    • Dimension over all
    • 163 x 131 x 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.2

Providing effective and quiet cooling for highly demanding overclocked systems in compact housings is no easy task. The Dark Rock TF CPU cooler from be quiet! masters this perfectly.

Its top performance features include:

  • Powerful 220W TDP cooling output

  • Two nickel plated heat sinks with anti-vibration rubber elements

  • Six powerful 6mm heatpipes with aluminium caps

  • Two virtually inaudible SilentWings® 135mm PWM fans (max. 26.7dB(A))

  • Fan with durable fluid-dynamic bearing and quiet 6-pole motor

  • Space-saving mounting of only one fan possible

  • Top cover made from brushed aluminium

  • Compatible with all Intel® and AMD™ sockets

  • 3-year manufacturer's warranty

  • Product concept, design and quality control completed in Germany


The Dark Rock TF top-flow model is the logical complement to the successful Dark Rock series from be quiet!. Virtually inaudible in operation and with its cooling performance, the Dark Rock TF is a real powerhouse that makes no compromises - top-flow for top performance.



Manufacturer : BEQUIET
Factory number : BK020
Package weight : 1.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • 775 / 1150 / 1155 / 1156 / 1366 / LGA2011(-3)
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 67.8 CFM
    • Bearing type
    • Fluid dynamic bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Heatsink
    • 109 x 140 x 163 mm
    • Dimension over all
    • 163 x 131 x 140 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.2
Datasheet/manual