reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK019 :: be quiet! Dark Rock PRO 3 CPU Cooler

Item-No.: BQT BK019
€74,30
Category of goods: 0


be quiet! Dark Rock Pro 3

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 1150 / 1155 / 1156 / 1366 / 2011
    • Rotation speed
    • 1400/ 1700 RPM
    • Air flow
    • 67.8 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Dimension over all
    • 150 x 137 x 163 mm
  • Electrical values
    • Current
    • 0.11

Quiet, uncompromising cooling power

Dark Rock CPU coolers are a long-time leader in their performance class, and now the series has surpassed itself with the new Dark Rock Pro 3. This double-tower cooler provides your PC with SilentWings® technology where it really matters, and is an excellent choice for overclocked systems and multi-GPU platforms.

The outstanding features include:

• Seven high-performance coated copper heatpipes maximize the heat flow
• Two SilentWings® PWM fans (outside: 120mm, inside: 135mm) with advanced fluid-dynamic bearing
• The inner 135mm SilentWings® PWM fan is fitted with nine air flow-optimised fan blades and a smoothly moving 6-pole motor
• Special wavy fins minimize volume-causing turbulence and maximize the convective cooling
• Product development, design and quality control completed in Germany
• 3-year manufacturer's warranty

The Dark Rock Pro 3 offers a perfect balance of power and volume (250W TDP vs. max. 26.1dB(A)) with optimum reliability. It achieves the perfect balance of cooling and quiet operation without any compromises.

Socket compatibility
• Intel: LGA 775/1150/1155/1156/1366/2011
• AMD: 754/939/940/AM2(+)/AM3(+)/FM1/FM2 (+)

Main Specifications CPU cooler, complete
• Overall dimensions without mounting material (L x W x H) (mm): 150 x 137 x 163
• Total weight (kg): 1,197
• Working area (W TDP): 250
• Backplate assembly: yes
• Fan model number: 1 x SilentWings 120mm PWM, 1 x SilentWings 135mm PWM
• Total volume @ 50/75/100% (rpm): 13.2/19.5/26.1

Heat sink specifications
• Dimensions (L x W x H), (mm): 123 x 133 x 163
• Number of cooling fins: 90
• Material of the cooling fins: Aluminium
• Material of the cooler base: Copper
• CPU contact surface: CNC processed
• Heatpipe number, diameter (mm): 7, 6
• Surface treatment: Aluminium/dark nickel plated

Fan data
• Fan dimensions (mm): 135 x 135 x 22/120 x 120 x 25
• Speed @ 100% PWM (rpm): 1400/1700
• Delivery volume @ 100% (cfm, m3/h): 67.8, 113.8; 57.2, 93.3
• Air pressure @ 12V (mm H2O): 2.1/1.23
• Bearing technology: Fluid dynamic bearing
• motor technology: 6-pin
• Rated Voltage (V): 12
• Rated Current (A): 0.11/0.20
• Power consumption (W): 1.56/0.20
• Connector plug: 4-pin PWM
• Cable length (mm): 200mm (135mm); 250mm (120mm)
• Life expectancy @ 25°C (hours): 300,000

Accessories
• Thermal compound (g): Corning TC-5121/1
• Backplate mounting kit: Yes
• User manual: DE, EN, FR, ES, PL

Service
• Manufacturer's warranty (years): 3
• International hotline: DE, FR



Manufacturer : BEQUIET
Factory number : BK019
Package weight : 1.626 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 1150 / 1155 / 1156 / 1366 / 2011
    • Rotation speed
    • 1400/ 1700 RPM
    • Air flow
    • 67.8 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Dimension over all
    • 150 x 137 x 163 mm
  • Electrical values
    • Current
    • 0.11
Datasheet/manual