reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK018 :: be quiet! Dark Rock 3 CPU Cooler

Item-No.: BQT BK018
€59,95
Category of goods: 0

be quiet! Dark Rock 3

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 1150 / 1155 / 1156 / 1366 / 2011
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 67.8 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Dimension over all
    • 73 x 132 x 160 mm
  • Electrical values
    • Current
    • 0.11

Quiet, uncompromising cooling power

Dark Rock CPU coolers are a long-time leader in their performance class, and now the series has surpassed itself with the new Dark Rock 3. This single-tower cooler provides your PC with SilentWings® technology where it really matters, and is an excellent choice for overclocked systems and multi-GPU platforms.

The outstanding features include:

• Six high-performance coated copper heatpipes maximise the heat flow
• 135-mm SilentWings® fan with nine air flow-optimised fan blades, evenly running 6-pole motor and fluid-dynamic bearing with copper core
• Supports an additional 120-mm fan for extreme cooling requirements
• Special wavy fins minimise volume-causing turbulence and maximise the convective cooling
• Product development, design and quality control completed in Germany
• 3-year manufacturer's warranty

The Dark Rock 3 offers a perfect balance of performance and volume (190W TDP vs. max. 21.1dB(A)) with optimum reliability. It achieves the perfect balance of cooling and quiet operation without any compromises.

Socket compatibility
• Intel: LGA 775/1150/1155/1156/1366/2011
• AMD: 754/939/940/AM2(+)/AM3(+)/FM1/FM2 (+)

Heat sink specifications
• Dimensions (L x W x H), (mm): 73 x 132 x 160
• Number of cooling fins: 51
• Material of the cooling fins: Aluminium
• Material of the cooler base: Copper
• CPU contact surface: CNC processed
• Heatpipe number, diameter (mm): 6, 6
• Surface treatment: Aluminium/dark nickel plated

Fan data
• Fan dimensions (mm): 135 x 135 x 22
• Speed @ 100% PWM (rpm): 1.4
• Delivery volume @ 100% (cfm, m3/h): 67.8, 113.8
• Air pressure @ 12V (mm H2O): 2.1
• Bearing technology: Fluid dynamic bearing
• motor technology: 6-pole motor
• Rated Voltage (V): 12
• Rated Current (A): 0.11
• Power consumption (W): 1.56
• Connector plug: 4-pin PWM
• Cable length (mm): 220
• Life expectancy @ 25°C (hours): 300,000

Accessories
• Thermal compound (g): Corning TC-5121/1
• Backplate mounting kit: Yes
• User manual: DE, EN, FR, ES, PL
• Manufacturer's warranty (years): 3



Manufacturer : BEQUIET
Factory number : BK018
Package weight : 1.397 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 1150 / 1155 / 1156 / 1366 / 2011
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 67.8 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Dimension over all
    • 73 x 132 x 160 mm
  • Electrical values
    • Current
    • 0.11
Datasheet/manual