reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK013 :: be quiet! Shadow Rock 2 CPU Cooler

Item-No.: BQT BK013
€39,90
Category of goods: 0

be quiet! Shadow Rock 2 SR1

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 25.4 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 1600 RPM
    • Bearing type
    • Rifle
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 87 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 122 x 122 x 160 mm
    • Dimension over all
    • 147 x 122 x 160 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.24
  • Weights
    • Weight
    • 1.12 kg

The Shadow Rock 2 CPU cooler offers extraordinarily high cooling performance with very quiet operation at a highly attractive price that is unique in its performance class.

The impressive features include:
• The extraordinarily high cooling power of 180W TDP ensures low temperatures even at maximum operation
• The wave-shaped contour of the cooling fins reduces turbulence and noise and improves cooling performance
• Space-saving, square single tower layout enables four-sided mounting of the fan and ensures perfect heat dissipation
• Four high-performance 8-mm heatpipes transport the heat directly to the optimum point on the cooling fins
• Top cover made from brushed aluminium
• Compatibility with all current Intel and AMD Sockets
• 3-year manufacturer's warranty
• Product concept, design and quality control completed in Germany

Anyone seeking the ideal ratio between extraordinarily high cooling performance and very quiet operation at a highly attractive price within the premium segment, has found the perfect cooler in the be quiet! Shadow Rock 2.

Details:
• Construction type: Tower cooler
• Dimensions (W x H x D): 122 x 160 x 147 mm
• Fan: 1x 120 x 120 x 25 mm, 1600 rpm, 87 m³/h, 25.4dB (A)
• Weight: 1120 g
• Connection: 4-pin PWM
• Base: 775, 1150, 1155, 1156, 1366, 2011, 754, 939, 940, AM2+, AM3 AM3+, FM1, FM2, FM2+
• Features: 4 heat pipes
• Manufacturer warranty: three years



Manufacturer : BEQUIET
Factory number : BK013
Package weight : 1.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
    • Assembly
    • Tower cooler
    • Noise
    • 25.4 dB
  • Implementation
    • AMD
    • 754, 939, 940, AM2, AM2+, AM3(+), FM1, FM2(+)
    • Intel
    • 775, 1150, 1155, 1156, 1366, 2011
    • Rotation speed
    • 1600 RPM
    • Bearing type
    • Rifle
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 87 m³/h
    • Fan
    • 120 mm
    • Heatsink
    • 122 x 122 x 160 mm
    • Dimension over all
    • 147 x 122 x 160 mm
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.24
  • Weights
    • Weight
    • 1.12 kg
Datasheet/manual