reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BK010 :: be quiet! Shadow Rock Slim CPU Cooler

Item-No.: BQT BK010
€39,70
Category of goods: 0


be quiet! Shadow Rock Slim

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 1150 / 1155 / 1156 / 1366 / 2011
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 67.8 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Dimension over all
    • 73 x 132 x 160 mm
  • Electrical values
    • Current
    • 0.11

Compact and significantly quiet cooling

The be quiet! Shadow Rock Slim is the space-saving CPU cooler for gaming, multimedia and graphics-intensive compact systems. With its high performance and well-known be quiet! silent operation, it's the best choice in its performance category.

The unrivalled features include:

• Very high cooling capacity of 160W TDP
• Four high performance 6mm heatpipes transport the heat from the nickel-plated copper base plate to the optimum point within the cooling fins
• Noise-optimised 135mm be quiet! fan (max. 23,7dB(A)) with nine airflow optimized rotors and durable rifle bearing technology
• Compatibility with all common Intel® and AMD™ sockets
• Top cover made from brushed aluminium
• 3-year manufacturer's warranty
• Product concept, design and quality control completed in Germany

Anyone seeking the best mix of premium cooling and quiet operation at a highly attractive price in the compact cooler segment, will find the Shadow Rock Slim is the perfect choice.

Socket compatibility
• Intel: LGA 775/1150/1155/1156/1366/2011
• AMD: 754/939/940/AM2(+)/AM3(+)/FM1/FM2 (+)

Main Specifications CPU cooler, complete
• Overall dimensions without mounting material (L x W x H) (mm): 74 x 137 x 161
• Total weight (kg): 0.73
• Working area (W TDP): 160
• Backplate assembly: yes
• Fan model number: 1x be quiet! quality fan
• Total volume @ 50/75/100% (rpm): 11.5/18.7/23.7

Heat sink specifications
• Dimensions (L x W x H), (mm): 52 x 130 x 161
• Number of cooling fins: 52
• Material of the cooling fins: Aluminium
• Material of the cooler base: Copper
• CPU contact surface: CNC machined
• Heatpipe number, diameter (mm): 4, 6

Fan data
• Fan dimensions (mm): 135 x 135 x 22
• Speed @ 100% PWM (rpm): 1.4
• Delivery volume @ 100% (cfm, m3/h): 67.8, 113.8
• Air pressure @ 12V (mm H2O): 2.1/1.23
• Bearing technology: Rifle
• motor technology: 4-pin
• Rated Voltage (V): 12
• Rated Current (A): 0.11
• Power consumption (W): 1.32
• Connector plug: 4-pin PWM
• Cable length (mm): 220
• Life expectancy @ 25°C (hours): 80,000

Accessories
• Thermal compound (g): 1
• Backplate mounting kit: Yes
• User manual: DE, EN, FR, ES, PL

Service
• Manufacturer's warranty (years): 3
• International hotline: DE, FR



Manufacturer : BEQUIET
Factory number : BK010
Package weight : 1.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel® AMD
  • Implementation
    • AMD
    • AM2/AM2+/AM3/AM3+/FM1/FM2+
    • Intel
    • LGA 775 / 1150 / 1155 / 1156 / 1366 / 2011
    • Rotation speed
    • 1400 RPM
    • Air flow
    • 67.8 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 113.8 m³/h
    • Fan
    • 135 mm
    • Dimension over all
    • 73 x 132 x 160 mm
  • Electrical values
    • Current
    • 0.11
Datasheet/manual